Space Attenuators

Amphenol SV Microwave space attenuators provide flexibility and performance tailored to the specific needs of satellite applications

Image of Amphenol SV Microwave Space AttenuatorsAmphenol SV Microwave select-on-test space attenuators are designed for precise RF power level tuning in satellite microwave circuits. This product line includes SMP male-to-male and male-to-female configurations, all rated for operation up to 40 GHz. With a range of attenuation values available, these attenuators provide flexibility and performance tailored to the specific needs of satellite applications.

Features
  • 1 dB, 3 dB, 6 dB, and 10 dB attenuator values are available off the shelf
  • ½ dB increments from 0 dB to 10 dB can be made to order
  • Higher vibration and shock level tolerances
  • SMP interface offers smaller diameter and lightweight option to threaded connectorized attenuators
  • DC - 40 GHz
Applications
  • Space payload
  • LEO, MEO, and GEO satellites

Space Attenuators

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SMP FEMALE TO MALE ATTENUATOR, 40912-6312-010SMP FEMALE TO MALE ATTENUATOR, 415 - Immediate$814.57Wyświetl szczegóły
SMP FEMALE TO MALE ATTENUATOR, 40912-6312-020SMP FEMALE TO MALE ATTENUATOR, 47 - Immediate$814.57Wyświetl szczegóły
SMP FEMALE TO MALE ATTENUATOR, 40912-6312-030SMP FEMALE TO MALE ATTENUATOR, 421 - Immediate$814.57Wyświetl szczegóły
SMP FEMALE TO MALE ATTENUATOR, 40912-6312-060SMP FEMALE TO MALE ATTENUATOR, 418 - Immediate$814.57Wyświetl szczegóły
SMP FEMALE TO MALE ATTENUATOR, 40912-6312-100SMP FEMALE TO MALE ATTENUATOR, 423 - Immediate$814.57Wyświetl szczegóły
SMP MALE TO MALE ATTENUATOR, 400912-6313-010SMP MALE TO MALE ATTENUATOR, 4019 - Immediate$746.67Wyświetl szczegóły
SMP MALE TO MALE ATTENUATOR, 400912-6313-020SMP MALE TO MALE ATTENUATOR, 4025 - Immediate$746.67Wyświetl szczegóły
SMP MALE TO MALE ATTENUATOR, 400912-6313-030SMP MALE TO MALE ATTENUATOR, 4025 - Immediate$746.67Wyświetl szczegóły
SMP MALE TO MALE ATTENUATOR, 400912-6313-060SMP MALE TO MALE ATTENUATOR, 4025 - Immediate$746.67Wyświetl szczegóły
SMP MALE TO MALE ATTENUATOR, 400912-6313-100SMP MALE TO MALE ATTENUATOR, 4018 - Immediate$746.67Wyświetl szczegóły
Published: 2024-10-21