SMPM and SMPS Terminations

Amphenol SV Microwave's SMPM and SMPS terminations are used to prevent electrical interference and are available in ½ W power handling

Image of Amphenol SV Microwave's SMPM and SMPS TerminationsAmphenol SV Microwave’s subminiature RF/coaxial terminations are installed at the end of a bus or transmission line to prevent signals from reflecting. These devices are used to prevent electrical interference and are available in ½ W power handling.

SV Microwave manufactures a complete line of standard and custom-designed terminations, including QPL and Hi-Rel versions.

Features and Benefits
  • Nominal impedance: 50 Ohms
  • SMPM and SMPS series available
  • Minimize signal reflection
  • Power handling: ½ W
Applications
  • Mil/Aero
  • Multiport RF systems with unused ports
  • Test setups and instrumentation
  • Power dividers and combiners

SMPM and SMPS Terminations

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SMPM FEMALE TERMINATION (1/2 WAT8032-4018SMPM FEMALE TERMINATION (1/2 WAT33 - Immediate$649.64Wyświetl szczegóły
SMPM MALE TERMINATION, FDSF8032-6014SMPM MALE TERMINATION, FD12 - Immediate$709.87Wyświetl szczegóły
SMPS FEMALE TERMINATION (1/2 WAT8038-4007SMPS FEMALE TERMINATION (1/2 WAT0 - Immediate$881.55Wyświetl szczegóły
SMPS MALE TERMINATION, FDSF8038-6007SMPS MALE TERMINATION, FD0 - Immediate$811.85Wyświetl szczegóły
Published: 2021-05-28