Reduced Flange Solderless Coaxial PCB Edge Launch Connectors
Amphenol SV Microwave’s reduced-flange connectors allow for a smaller footprint on the board
Amphenol SV Microwave's high-speed RF/coaxial reduced flange edge launch connectors are ideal for high-frequency printed circuit board (PCB) applications where precision is key. These rugged, durable, and reuseable connectors accommodate multiple PCB thicknesses and do not cause damage to the PCB. The reduced flange version also allows for a smaller footprint on the board. Current interface configurations include Amphenol SV Microwave's high-frequency SMA, 2.92 mm, 2.4 mm, and 1.85 mm series.
- Solderless compression mount for fast and easy installation (includes screws)
- Reduced flange (30% smaller than the standard flange) for smaller PCB footprint
- SMA, 2.92 mm, 2.4 mm, and 1.85 mm series available
- Cost-effective solutions for testing
- Durable and rugged design
- Customized PCB footprint design through simulation optimization available
- Adjustable to accommodate multiple PCB thicknesses
- Minimal reflections through impedance matched PCB launch
- 5G wireless
- RF test and measurement boards
- Rapid prototyping
- High-speed digital component test
- Military and aerospace
Solderless RF Edge Launch Connectors
| Obraz | Manufacturer Part Number | Opis | Zakończenie styku | Funkcje | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SF1521-60150 | 2.92MM FEMALE SOLDERLESS PCB EDG | Kompresja | IP67, mocowania | 89 - Immediate | $464.38 | Wyświetl szczegóły |
![]() | ![]() | SF1621-60059 | 2.4MM FEMALE SOLDERLESS PCB EDGE | Kompresja | IP67, mocowania | 58 - Immediate | $545.23 | Wyświetl szczegóły |
![]() | ![]() | SF2921-61560 | SMA FEMALE SOLDERLESS PCB EDGE L | Kompresja | IP67, mocowania | 40 - Immediate | $498.65 | Wyświetl szczegóły |
![]() | ![]() | SF3321-60040 | 1.85MM FEMALE SOLDERLESS PCB EDG | Kompresja | IP67, mocowania | 90 - Immediate | $698.35 | Wyświetl szczegóły |