Keyed SMA Cable Assemblies

Amphenol SV Microwave assemblies have multiple configurations including adapters, cable assemblies, panel mount connectors, and more

Image of Amphenol SV Microwave's Keyed SMA Cable AssembliesAmphenol SV Microwave's fixed length keyed SMA cable assemblies offer an ideal solution when polarization is required. These keyed SMA connectors are available in four unique keying configurations and are cabled to standard SMAs using 0.085 cable. This self-aligning design offers more space savings than other bayonet style connectors.

Resources
Features
  • RF performance to 26.5 GHz
  • Multiple keyings available
  • Same self-aligning, easy-to-use form factor as the standard SMA
  • Configurations include adapters, cable assemblies, panel-mount connectors, and more
  • Standard SMA male connector without keying will mate to any keyed SMA female
  • Standard and custom configurations available
Applications
  • Aerospace
  • Airborne radars
  • Automated test equipment (ATE)
  • Transceiver boxes
  • Military
  • Test and instrumentation

Keyed SMA Cable Assemblies

ObrazManufacturer Part NumberOpisPłeć 1. stykuFunkcja mocowania 1. złączaPłeć 2. stykuDostępna ilość CenaWyświetl szczegóły
COAX CABLE SMA TO SMA 6"7029-3408COAX CABLE SMA TO SMA 6"ŻeńskieDo montażu panelowego - nakrętka z przoduMęskie0 - Immediate$774.66Wyświetl szczegóły
COAX CABLE SMA TO SMA 6"7029-3409COAX CABLE SMA TO SMA 6"ŻeńskieDo montażu panelowego - nakrętka z przoduMęskie0 - Immediate$774.66Wyświetl szczegóły
COAX CABLE SMA TO SMA 6"7029-3410COAX CABLE SMA TO SMA 6"ŻeńskieDo montażu panelowego - nakrętka z przoduMęskie0 - Immediate$611.26Wyświetl szczegóły
COAX CABLE SMA TO SMA 6"7029-3411COAX CABLE SMA TO SMA 6"ŻeńskieDo montażu panelowego - nakrętka z przoduMęskie0 - Immediate$622.04Wyświetl szczegóły
COAX CABLE SMA TO SMA 6"7029-3412COAX CABLE SMA TO SMA 6"Męskie-Męskie8 - Immediate$815.78Wyświetl szczegóły
COAX CABLE SMA TO SMA 6"7029-3413COAX CABLE SMA TO SMA 6"Męskie-Męskie0 - Immediate$615.67Wyświetl szczegóły
COAX CABLE SMA TO SMA 6"7029-3414COAX CABLE SMA TO SMA 6"Męskie-Męskie9 - Immediate$780.27Wyświetl szczegóły
COAX CABLE SMA TO SMA 6"7029-3415COAX CABLE SMA TO SMA 6"Męskie-Męskie0 - Immediate$643.70Wyświetl szczegóły
Published: 2020-11-20