MotionGrade™ M23 and M40 Circular DIN Connectors
Amphenol Sine Systems MotionGrade connectors are available for use in demanding environments
Amphenol Sine Systems' MotionGrade M23 and M40 circular DIN connectors are designed to excel in performance and reliability in the most demanding environments. All M23 and M40 products are IP67 rated. They are ideally suited for advanced servo drive encoder feedback applications, packaging, robotic, printing, machine tool, medical, and automation environments where control signal transmission or power are required in a robust and compact delivery system. M23 connectors have standard power insert arrangements from 6 to 9 positions, up to 630 V and 28 A. Signal arrangements range from 12 to 19 positions, up to 160 V and 10 A. M40 power/signal arrangements range from 6 to 8 positions, up to 630 V and 75 A.
The Hybrid series ensures a compact, robust delivery system for power, signal, and communication in one connector by utilizing an Ethernet quad element design for decentralized systems and daisy-chained environments. The Metrifit molded strain relief features the industry's most compact excellent EMC and IP protection. Available in threaded and Checkmate™ quick-locking connectors.
- 10 A max current; 160 V (12 pos), 125 V (16 to 19 pos); 18 AWG to 28 AWG
- 28 A max current; 630 V power; 14 AWG to 18 AWG (6 pos)
- 30 A max current, 630 V power; 10 A max current / 250 V signal; 14 AWG to 28 AWG (8 and 9 pos)
- High-performance, cost-effective
- Superior environmental seal retention
- Compatible with existing standard products industry-wide
- Ground protection
- Industry standard insert design
- Available with Checkmate™ quick-locking technology
- Faster assembly, fewer components
- Compact design
- Loose-piece insert for handheld assembly
- Top-loading design (for receptacles)
- Clamshell insert for contact insertion (opens for easy contact placement)
- Alignment keys for guided assembly
- Rubber cord grips
- Grounding rings (for plugs)
- No extraction tools required (for power inserts)
- Enhanced next generation anti-vibration dual-ratcheting coupling system
- Checkmate is intermateable and compatible with rival M23 quick coupling products
- High-performance, cost-effective
- Superior environmental seal retention
- Compatible with existing standard products industry-wide
- Available in 6 or 8 insert configurations
- 75 A max current; 630 V max voltage; 8 AWG to 12 AWG
- High-performance, cost-effective
- Superior environmental seal retention
- Compatible with existing standard products industry-wide
Circular Connectors – Contacts
| Obraz | Manufacturer Part Number | Opis | Rozmiar styku | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SC000035 | CONTACT PIN 18-22AWG CRIMP GOLD | 1,0mm | 3060 - Immediate | $3.51 | Wyświetl szczegóły |
![]() | ![]() | SC000036 | CONTACT PIN 14-18AWG CRIMP GOLD | 2,0mm | 3225 - Immediate | $5.09 | Wyświetl szczegóły |
![]() | ![]() | SC000044 | CONTACT SOCKET 18-22AWG CRIMP | 1,0mm | 2792 - Immediate | $3.15 | Wyświetl szczegóły |
![]() | ![]() | SC000045 | CONTACT SOCKET 14-18AWG CRIMP | 2,0mm | 8946 - Immediate | $7.61 | Wyświetl szczegóły |
![]() | ![]() | SC000040 | CONTACT PIN 14-18AWG CRIMP GOLD | 2,0mm | 1036 - Immediate | $6.59 | Wyświetl szczegóły |
![]() | ![]() | SC000041 | CONTACT PIN 8-12AWG CRIMP GOLD | 3,6mm | 827 - Immediate | $16.73 | Wyświetl szczegóły |
![]() | ![]() | SC000046 | CONTACT SOCKET 8-12AWG CRIMP | 3,6mm | 324 - Immediate | $17.79 | Wyświetl szczegóły |
![]() | ![]() | SC000030 | CONTACT SOCKET 24-28AWG CRIMP | 1,0mm | 8527 - Immediate | $5.60 | Wyświetl szczegóły |
![]() | ![]() | SC000262 | CONTACT PIN 14-20AWG 2.0MM CRIMP | 2,0mm | 6041 - Immediate | $6.77 | Wyświetl szczegóły |
![]() | ![]() | SC000261 | CONTACT PIN 18-22AWG 1.0MM CRIMP | 1,0mm | 592 - Immediate | $3.84 | Wyświetl szczegóły |
![]() | ![]() | SC000386 | CONTACT PIN 24-28AWG 1.0MM CRIMP | 1,0mm | 1772 - Immediate | $3.77 | Wyświetl szczegóły |
![]() | ![]() | SC000146 | CONTACT PIN 24-28AWG CRIMP GOLD | 1,0mm | 7637 - Immediate | $3.40 | Wyświetl szczegóły |
![]() | ![]() | SC000259 | CONTACT SOCKET 18-22AWG CRIMP | 1,0mm | 954 - Immediate | $6.84 | Wyświetl szczegóły |
![]() | ![]() | SC000260 | CONTACT SOCKET 14-20AWG CRIMP | 2,0mm | 4264 - Immediate | $8.89 | Wyświetl szczegóły |
![]() | ![]() | SC000385 | CONTACT SOCKET 24-28AWG CRIMP | 1,0mm | 3842 - Immediate | $4.98 | Wyświetl szczegóły |
![]() | ![]() | SC000263 | CONTACT PIN 22-28AWG | 0,7mm | 4894 - Immediate | $3.51 | Wyświetl szczegóły |
![]() | ![]() | SC000264 | CONTACT SOCKET 22-28AWG | 0,7mm | 4977 - Immediate | $5.75 | Wyświetl szczegóły |
![]() | ![]() | SC000459 | CONTACT PIN 22-26AWG | 0,6mm | 3462 - Immediate | $3.51 | Wyświetl szczegóły |
![]() | ![]() | SC000460 | CONTACT SOCKET 22-26AWG | 0,6mm | 4073 - Immediate | $5.75 | Wyświetl szczegóły |
![]() | ![]() | SC000462 | CONTACT SOCKET 14-18AWG 2.0MM | 2,0mm | 0 - Immediate | $10.83 | Wyświetl szczegóły |
Cable and Cord Grips
| Obraz | Manufacturer Part Number | Opis | Średnica zewnętrzna kabla (maks.) | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MA3CG-S1 | CABLE GRIP 4.5-7.5MM ZINC | 0,295" (7,50mm) | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MA3CG-S2 | CABLE GRIP 7.5-11MM ZINC | 0,433" (11,00mm) | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MA3CG-S3 | CABLE GRIP 11-15MM ZINC | 0,591" (15,00mm) | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MA3CG-S4 | CABLE GRIP 12.5-15MM ZINC | 0,591" (15,00mm) | 0 - Immediate | $14.60 | Wyświetl szczegóły |
![]() | ![]() | MB3CG-S1 | CABLE GRIP 7.5-10.5MM ZINC | 0,413" (10,50mm) | 0 - Immediate | $32.23 | Wyświetl szczegóły |
![]() | ![]() | MB3CG-S2 | CABLE GRIP 10.5-15MM ZINC | 0,591" (15,00mm) | 0 - Immediate | $15.85 | Wyświetl szczegóły |
![]() | ![]() | MB3CG-S3 | CABLE GRIP 15-16.99MM ZINC | 0,669" (16,99mm) | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MC3CG-S1 | CABLE GRIP 9-12.5MM ZINC | 0,492" (12,50mm) | 91 - Immediate | $98.71 | Wyświetl szczegóły |
![]() | ![]() | MC3CG-S2 | CABLE GRIP 12.5-14.5MM ZINC | 0,571" (14,50mm) | 100 - Immediate | $97.21 | Wyświetl szczegóły |
![]() | ![]() | MC3CG-S3 | CABLE GRIP 14-16.99MM ZINC | 0,669" (16,99mm) | 115 - Immediate | $95.38 | Wyświetl szczegóły |
![]() | ![]() | MC3CG-S4 | CABLE GRIP 17-19.5MM ZINC | 0,768" (19,50mm) | 195 - Immediate | $123.85 | Wyświetl szczegóły |
![]() | ![]() | MC3CG-S5 | CABLE GRIP 19-21.5MM ZINC | 0,846" (21,50mm) | 200 - Immediate | $125.32 | Wyświetl szczegóły |
![]() | ![]() | MC3CG-S6 | CABLE GRIP 21.5-24MM ZINC | 0,945" (24,00mm) | 100 - Immediate | $134.91 | Wyświetl szczegóły |
![]() | ![]() | MC3CG-S7 | CABLE GRIP 23-25.5MM ZINC | 1,004" (25,50mm) | 0 - Immediate | $103.08 | Wyświetl szczegóły |
![]() | ![]() | MA6CG-S1 | CABLE GRIP 4.5-7.5MM ZINC | 0,295" (7,50mm) | 153 - Immediate | $50.00 | Wyświetl szczegóły |
![]() | ![]() | MA6CG-S2 | CABLE GRIP 7.5-11MM ZINC | 0,433" (11,00mm) | 216 - Immediate | $50.00 | Wyświetl szczegóły |
![]() | ![]() | MA6CG-S3 | CABLE GRIP 11-15MM ZINC | 0,591" (15,00mm) | 107 - Immediate | $49.92 | Wyświetl szczegóły |
![]() | ![]() | MB6CG-S1 | CABLE GRIP 7.5-11MM ZINC | 0,433" (11,00mm) | 0 - Immediate | $50.36 | Wyświetl szczegóły |
![]() | ![]() | MB6CG-S2 | CABLE GRIP 11-14.5MM ZINC | 0,571" (14,50mm) | 154 - Immediate | $50.36 | Wyświetl szczegóły |
![]() | ![]() | MB6CG-S3 | CABLE GRIP 14.5-16.99MM ZINC | 0,669" (16,99mm) | 197 - Immediate | $50.07 | Wyświetl szczegóły |
Circular Connectors – Accessories
| Obraz | Manufacturer Part Number | Opis | Rozmiar obudowy - wkładka | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MA4FSR-A8.5 | CONN BOOT BLACK 8.5MM DIAM | - | 96 - Immediate | $54.97 | Wyświetl szczegóły |
![]() | ![]() | MA4FSR-A10.5 | CONN BOOT BLACK 10.5MM DIAM | - | 112 - Immediate | $64.56 | Wyświetl szczegóły |
![]() | ![]() | MA4FSR-A12.8 | CONN BOOT BLACK 12.8MM DIAM | - | 100 - Immediate | $68.41 | Wyświetl szczegóły |
![]() | ![]() | MB4FSR-B10.3 | CONN BOOT BLACK 10.3MM DIAM | - | 200 - Immediate | $68.88 | Wyświetl szczegóły |
![]() | ![]() | MB4FSR-B12.5 | CONN BOOT BLACK 12.5MM DIAM | - | 18 - Immediate | $68.63 | Wyświetl szczegóły |
![]() | ![]() | MB4FSR-B14.5 | CONN BOOT BLACK 14.5MM DIAM | - | 0 - Immediate | $55.27 | Wyświetl szczegóły |
![]() | ![]() | MB4FSR-B17 | CONN BOOT BLACK 17MM DIAM | - | 0 - Immediate | $56.95 | Wyświetl szczegóły |
![]() | ![]() | MC4FSR-C18.5 | CONN BOOT BLACK 18.5MM DIAM | - | 100 - Immediate | $81.36 | Wyświetl szczegóły |
![]() | ![]() | P31661-06 | DUST CAP FOR M23 POWER 6 POSITIO | M23 | 0 - Immediate | $32.43 | Wyświetl szczegóły |
![]() | ![]() | P31661-08 | DUST CAP FOR M23 POWER 8 POSITIO | M23 | 19 - Immediate | $32.43 | Wyświetl szczegóły |
![]() | ![]() | P31661-09 | DUST CAP FOR M23 POWER 9 POSITIO | M23 | 0 - Immediate | $32.43 | Wyświetl szczegóły |
![]() | ![]() | P30663-06 | DUST CAP FOR M23 POWER 6 POSITIO | M23 | 36 - Immediate | $56.95 | Wyświetl szczegóły |
![]() | ![]() | P30663-08 | DUST CAP FOR M23 POWER 8 POSITIO | M23 | 43 - Immediate | $56.95 | Wyświetl szczegóły |
![]() | ![]() | P30663-09 | DUST CAP FOR M23 POWER 8 POSITIO | M23 | 0 - Immediate | $56.95 | Wyświetl szczegóły |
![]() | ![]() | P31660 | DUST CAP FOR M23 SIGNAL THREADED | M23 | 11 - Immediate | $32.87 | Wyświetl szczegóły |
![]() | ![]() | P31662 | DUST CAP FOR M23 SIGNAL CHECKMAT | M23 | 32 - Immediate | $31.84 | Wyświetl szczegóły |
![]() | ![]() | P29687 | DUST CAP FOR M23 SIGNAL OR POWER | M23 | 216 - Immediate | $52.56 | Wyświetl szczegóły |
M23 Connectors
| Obraz | Manufacturer Part Number | Opis | Rozmiar obudowy - wkładka | Rozmiar obudowy, MIL | Zakończenie | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MB1CKN0600-KIT | CONN PLUG FMALE 6POS GOLD CRIMP | - | - | Zagniatanie | 0 - Immediate | $77.47 | Wyświetl szczegóły |
![]() | ![]() | MB1CKN0800-KIT | CONN PLUG FMALE 8POS GOLD CRIMP | - | - | Zagniatanie | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MB1CKN0900-KIT | CONN PLUG FMALE 9POS GOLD CRIMP | - | - | Zagniatanie | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | MB1LLN0600-KIT | CONN RCPT MALE 6POS GOLD CRIMP | - | - | Zagniatanie | 5 - Immediate | $84.51 | Wyświetl szczegóły |
![]() | ![]() | MB1LLN0800-KIT | CONN RCPT MALE 8POS GOLD CRIMP | - | - | Zagniatanie | 13 - Immediate | $99.63 | Wyświetl szczegóły |
M40 Housings
| Obraz | Manufacturer Part Number | Opis | Liczba pozycji | Rozmiar obudowy - wkładka | Rozmiar obudowy, MIL | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MC1CJN0600 | CONN PLG HSG FMALE 6POS INLINE | 6 (2 + 4 zasilanie) | M40-6 | - | 123 - Immediate | $195.26 | Wyświetl szczegóły |
![]() | ![]() | MC1CJN0800 | CONN PLG HSG FMALE 8POS INLINE | 8 (4 + 4 zasilanie) | M40-8 | - | 57 - Immediate | $156.36 | Wyświetl szczegóły |
![]() | ![]() | MC1JJN0600 | CONN RCPT HSG MALE 6POS INLINE | 6 (2 + 4 zasilanie) | M40-6 | - | 0 - Immediate | $139.52 | Wyświetl szczegóły |
![]() | ![]() | MC1JJN0800 | CONN RCPT HSG MALE 8POS INLINE | 8 (4 + 4 zasilanie) | M40-8 | - | 100 - Immediate | $139.52 | Wyświetl szczegóły |
![]() | ![]() | MC1LKN0600 | CONN RCPT HSNG MALE 6POS PNL MT | 6 (2 + 4 zasilanie) | M40-6 | - | 28 - Immediate | $122.39 | Wyświetl szczegóły |
![]() | ![]() | MC1LKN0800 | CONN RCPT HSNG MALE 8POS PNL MT | 8 (4 + 4 zasilanie) | M40-8 | - | 86 - Immediate | $97.91 | Wyświetl szczegóły |
![]() | ![]() | MC1NJN0600 | CONN RCPT HSG MALE 6PS PNL MT RA | 6 (2 + 4 zasilanie) | M40-6 | - | 50 - Immediate | $220.44 | Wyświetl szczegóły |
![]() | ![]() | MC1NJN0800 | CONN RCPT HSG MALE 8PS PNL MT RA | 8 (4 + 4 zasilanie) | M40-8 | - | 45 - Immediate | $220.44 | Wyświetl szczegóły |