HCSP-1BS Automotive Open Loop Current Sensor

Amphenol Piher’s current sensors generate a ratiometric output voltage signal proportional to the current flowing through the conductor

Image of Amphenol Piher's HCSP-1BS Current SensorAmphenol Piher Sensing Systems’ HCSP-1BS family of open-loop current sensors generates a ratiometric analog output voltage signal proportional to the current flowing through the conductor. Based on Hall effect technology, the sensor has been designed for accurate measurement of AC and DC currents in automotive battery management and motor control applications.

Features
  • Open-loop current transducer is based on Hall effect
  • Measured current values from ±200 A to ±1,500 A
  • Busbar mounting
  • Simple or redundant analog ratiometric output
  • Non-intrusive technology
  • Galvanic separation between power and control
  • Operating temperature range: -40°C to +125°C
Applications
  • Battery management
  • Motor control
  • DC/DC converters
  • EV motor inverters
  • Wall-box chargers
  • Power monitoring systems

HCSP-1BS Automotive Open Loop Current Sensor

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CURRENT SENSOR HE/OL 200AHCSP-1BS-0200CURRENT SENSOR HE/OL 200A93 - Immediate$179.75Wyświetl szczegóły
CURRENT SENSOR HE/OL 400AHCSP-1BS-0400CURRENT SENSOR HE/OL 400A24 - Immediate$170.51Wyświetl szczegóły
CURRENT SENSOR HE/OL 1200AHCSP-1BS-1200CURRENT SENSOR HE/OL 1200A27 - Immediate$174.62Wyświetl szczegóły
CURRENT SENSOR HE/OL 1100AHCSP-1BS-1100CURRENT SENSOR HE/OL 1100A20 - Immediate$170.51Wyświetl szczegóły
CURRENT SENSOR HE/OL 700AHCSP-1BS-0700CURRENT SENSOR HE/OL 700A8 - Immediate$170.51Wyświetl szczegóły
CURRENT SENSOR HE/OL 1500AHCSP-1BS-1500CURRENT SENSOR HE/OL 1500A0 - Immediate$220.32Wyświetl szczegóły
CURRENT SENSOR HE/OL 1000AHCSP-1BS-1000CURRENT SENSOR HE/OL 1000A35 - Immediate$175.94Wyświetl szczegóły
CURRENT SENSOR HE/OL 800AHCSP-1BS-0800CURRENT SENSOR HE/OL 800A100 - Immediate$179.75Wyświetl szczegóły
CURRENT SENSOR HE/OL 600AHCSP-1BS-0600CURRENT SENSOR HE/OL 600A49 - Immediate$175.94Wyświetl szczegóły
CURRENT SENSOR HE/OL 300AHCSP-1BS-0300CURRENT SENSOR HE/OL 300A93 - Immediate$210.71Wyświetl szczegóły
CURRENT SENSOR HE/OL 500AHCSP-1BS-0500CURRENT SENSOR HE/OL 500A10 - Immediate$170.51Wyświetl szczegóły
CURRENT SENSOR HE/OL 900AHCSP-1BS-0900CURRENT SENSOR HE/OL 900A94 - Immediate$178.91Wyświetl szczegóły
Published: 2023-02-21