M12883 and Quick-Mount Relay Sockets

Amphenol PCD's relay sockets feature ultrasonically welded interfaces between the dielectric components

Image of Amphenol PCD's M12883 and Quick-Mount Relay SocketsAmphenol PCD’s relay sockets are qualified to MIL-PRF-12883 specifications and have an amp range between 2 A and 25 A. They are offered in various configurations, feature ultrasonic-welded interfaces between the dielectric components, eliminate air paths, and provide protection against moisture and degradation. Quick-mount relay sockets snap into standard aircraft panel cutouts, eliminating the need for mounting hardware and saving on weight and installation time.

Features
  • Low-profile design is available in all military configurations: configured to a minimum size and weight and accepts the MIL-C-39029/29 contact family
  • Extended profile allows for contact standardization: configured to accept the longer MIL-C-39029/5 contact
  • Sockets available with fixed or loose mounting studs: can be top or bottom-mounted
  • Designed for MIL-C-39029 contacts: standardization simplifies product
  • Polarization in accordance with MIL-spec requirements: provided by specific contact configuration and/or polarizing pins 
Applications
  • Comair
  • Aircraft power and signal
  • Avionics and instrumentation
  • Helicopters
  • Military avionics
  • Military rotorcraft and helicopters
  • Military vehicles
  • Naval

M12883 and Quick-Mount Relay Sockets

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
LOW PROFILE 2 POLE/10 AMP WCRSE116685LOW PROFILE 2 POLE/10 AMP WC0 - Immediate$506.31Wyświetl szczegóły
2/4 POLE/10 AMP 3 POLE/25 AMPRSN1161302/4 POLE/10 AMP 3 POLE/25 AMP35 - Immediate$471.90Wyświetl szczegóły
FRONT RELEASE WCRSF116401FRONT RELEASE WC67 - Immediate$858.26Wyświetl szczegóły
MCDONNEL DOUGLASRSL112206MCDONNEL DOUGLAS43 - Immediate$902.72Wyświetl szczegóły
LOW PROFILE 4 POLE/5 AMP WCRSE120151LOW PROFILE 4 POLE/5 AMP WC0 - Immediate$542.45Wyświetl szczegóły
QUICK MOUNT 2 POLEJRS200300QUICK MOUNT 2 POLE25 - Immediate$107.52Wyświetl szczegóły
2 POLE/10 AMP W/O CONTACTSRSE1161742 POLE/10 AMP W/O CONTACTS22 - Immediate$108.95Wyświetl szczegóły
4 POLE/10 AMP TRACK MOUNT W/O CORSE1161844 POLE/10 AMP TRACK MOUNT W/O CO18 - Immediate$249.78Wyświetl szczegóły
STAINLESS STEEL ALTERNATIVERSE112062-SSTAINLESS STEEL ALTERNATIVE21 - Immediate$307.23Wyświetl szczegóły
LOW PROFILE 2 POLE/5 AMP LCRSE120158LOW PROFILE 2 POLE/5 AMP LC12 - Immediate$318.16Wyświetl szczegóły
LOW PROFILE 4 POLE/10 AMP LCRSE116680LOW PROFILE 4 POLE/10 AMP LC23 - Immediate$360.02Wyświetl szczegóły
FRONT RELEASE, LCRSF116400FRONT RELEASE, LC25 - Immediate$420.11Wyświetl szczegóły
EXTENDED HEIGHT 2 POLE/10 AMPRSL116090EXTENDED HEIGHT 2 POLE/10 AMP25 - Immediate$396.30Wyświetl szczegóły
LOW PROFILE 2 POLE/10 AMP LCRSE116694LOW PROFILE 2 POLE/10 AMP LC25 - Immediate$441.35Wyświetl szczegóły
LOW PROFILE 3 POLE/10 AMP LCRSE116746LOW PROFILE 3 POLE/10 AMP LC24 - Immediate$473.55Wyświetl szczegóły
EXTENDED HEIGHT 2 POLE/10 AMPRSL116068EXTENDED HEIGHT 2 POLE/10 AMP25 - Immediate$462.88Wyświetl szczegóły
EXTENDED HEIGHT 2 POLE/10 AMPRSL116092EXTENDED HEIGHT 2 POLE/10 AMP25 - Immediate$508.33Wyświetl szczegóły
CONN RELAY SOCKET 14/16 WH WCRSE116262CONN RELAY SOCKET 14/16 WH WC25 - Immediate$452.09Wyświetl szczegóły
STAINLESS STEEL ALTERNATIVERSE116680-SSTAINLESS STEEL ALTERNATIVE13 - Immediate$574.10Wyświetl szczegóły
1 POLE/25 AMP WCRSE1120361 POLE/25 AMP WC21 - Immediate$597.44Wyświetl szczegóły
Published: 2023-10-05