M5 Series Connectors

Amphenol LTW's connectors are the smallest and lightest connectors from their M series, suitable for miniature sensors and other applications with extreme limitations in space

Image of Amphenol LTW's M5 Series ConnectorsAmphenol LTW's screw-locking threaded connectors meet the IEC 61076-2-105 standard and are available in preassembly over-molded straight, right-angle, and receptacles from three to four contacts with an upgrade option to UHD (ultra high-density) upon request. Amphenol LTW's M5 connectors operate in 1 A / 60 V and are equipped with IP67, IP68, and IP69K ingress protection to withstand harsh environment situations where a secure and reliable signal transfer is needed most.

Features
  • Three and four contacts, UHD upon request
  • Metal thread locking according to IEC 61076-2-105 standard
  • Durability greater than 100 cycles
  • Operating voltage: 60 V (AC/DC)
  • Salt spray 48h
  • Meets IP67, IP68, and IP69K ingress protection
  • Available In receptacle, receptacle with wire, cable, and accessory
Applications
  • Industrial automation
  • Transportation
  • Railway mass transit
  • Automotive
  • Medical equipment

M5 Connector Receptacle

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
M5 PANEL CONN 4P FF SCREW PCBM5-04PFFP-SF7001M5 PANEL CONN 4P FF SCREW PCB128 - Immediate$52.68Wyświetl szczegóły

Cable Assembly

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CIRC CBL 4POS RCPT TO WIRE 3.28'M5-04BMMM-SL7F01CIRC CBL 4POS RCPT TO WIRE 3.28'0 - Immediate$51.39Wyświetl szczegóły
CIRC CBL 4POS RCPT TO WIRE 6.56'M5-04BMMM-SL7F02CIRC CBL 4POS RCPT TO WIRE 6.56'10 - Immediate$64.67Wyświetl szczegóły
CIRC CBL 4POS RCPT TO WIRE 9.84'M5-04BMMM-SL7F03CIRC CBL 4POS RCPT TO WIRE 9.84'0 - Immediate$59.47Wyświetl szczegóły
CIR CBL 4POS RCPT TO WIRE 13.12'M5-04BMMM-SL7F04CIR CBL 4POS RCPT TO WIRE 13.12'0 - Immediate$64.54Wyświetl szczegóły
CIRC CBL 4POS RCPT TO WIRE 16.4'M5-04BMMM-SL7F05CIRC CBL 4POS RCPT TO WIRE 16.4'0 - Immediate$69.58Wyświetl szczegóły
CIRC CBL 4POS RCPT TO WIRE 32.8'M5-04BMMM-SL7F10CIRC CBL 4POS RCPT TO WIRE 32.8'0 - Immediate$86.96Wyświetl szczegóły
Updated: 2025-05-21
Published: 2022-01-19