RadCrimp® Solar Splice with Melni

Amphenol’s RadCrimp solar splice features Melni spiral termination technology that is low resistance and reliable

Image of RadCrimp™ Solar Splice with MelniAmphenol’s RadCrimp solar splice with Melni spiral termination technology is a robust DC connector ‎rated to UL 1500 VDC specifications, ‎preventing improper mating from the equation. ‎It eliminates the timely crimping process and the need to buy expensive crimping ‎‎equipment. The RadCrimp is an overall faster and safer solution than the PV connectors of the past. This technology provides a safe ‎and reliable connection the industry needs. Problems encountered in field connections include poor crimps, installation errors, and ‎intermating with different manufacturers’ products. Crimping, by its nature, is very difficult to do correctly. It was Amphenol’s idea to ‎duplicate the success of their MC Series in a solar connector. The Amphenol RadCrimp with Melni Technologies has passed all in-‎house testing for the IEC and UL, including UL’s test that applied 10,000 cycles of lifting a three to four pound weight while under load ‎‎(amperage, voltage, resistance, and temperature).

Features
  • Faster and reliable termination
  • Field termination and sealing without special tools
  • Low resistance wire termination and sealing in one action
  • IP68 sealing protection (1 meter, 1 hour) mated
  • Melni spiral termination technology is low resistance and reliable
  • UL6703 approved and tested to 10,000 cycles
  • UV resistance, outdoor suitable (f1) rated materials, per UL746C
Applications
  • Solar power
  • Energy storage

RadCrimp® Solar Splice with Melni

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
RAD-CRIMP SOLAR SPLICE WITH MELNAMPVSTS4MRAD-CRIMP SOLAR SPLICE WITH MELN0 - Immediate$40.29Wyświetl szczegóły
TORQUE WRENCH TOOL FOR RADCRIMPAMPVTW0001TORQUE WRENCH TOOL FOR RADCRIMP91 - Immediate$30.95Wyświetl szczegóły
STRIP TOOL H4PV-670509-000STRIP TOOL H490 - Immediate$258.97Wyświetl szczegóły
Published: 2023-05-12