Lumiere Fiber Optic Termini

Amphenol Fiber Systems International’s Lumiére fiber optic termini with long and short boot versions is ‎available to support multiple connector types

Image of Amphenol Fiber Systems' Lumiére Fiber Optic TerminiAmphenol Fiber Systems International (AFSI) offers the Lumiére fiber optic terminus for commercial airframe, avionics, and aerospace applications. AFSI’s Lumiére termini are a direct replacement for ELIO® termini and are compatible with existing ELIO connectors. This fiber optic contact utilizes a 2.5 mm diameter field-proven ceramic ST type ferrule, insertable into a size 16 cavity. The terminus is hermaphroditic, allowing the use of the same contact in the receptacle or plug. The contact is available in both multi-mode and single-mode versions. An anti-rotation feature allows PC, UPC, and APC polishes. Because the Lumiére features a standard ST type ferrule, well known procedures and readily available tools can be used for termination. Long and short boot versions are available to support multiple connector types.

 
Features and Benefits
  • Hermaphroditic style allows one contact gender
  • ST type ferrule 2.5 mm, uses standard termination tools and procedures
  • Simple access to optical termini for easy cleaning and inspection
  • Options available for single-mode and multi-mode fiber
  • Pull-proof option allows the use of the terminus in a connector without strain relief
  • Supports both tight and loose structure cables
Applications
  • IFE systems
  • Avionics
  • Heads-up displays
  • Airframe

Lumiére Fiber Optic Termini

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
TERMINI, LUMIERE SHORT BOOTAOT4531-1TERMINI, LUMIERE SHORT BOOT0 - ImmediateSee Page for PricingWyświetl szczegóły
TERMINI, LUMIERE LONG BOOT,AOT4531-2TERMINI, LUMIERE LONG BOOT,0 - Immediate$174.01Wyświetl szczegóły
TERMINI, LUMIERE W/O BOOTAOT4531-5TERMINI, LUMIERE W/O BOOT6 - Immediate$128.37Wyświetl szczegóły
LUMIERE TERMINI, SHORT BOOT,AOT4531-11LUMIERE TERMINI, SHORT BOOT,118 - Immediate$218.72Wyświetl szczegóły
LUMIERE TERMINI ASSY, LONG BOOTAOT4531-12LUMIERE TERMINI ASSY, LONG BOOT0 - Immediate$174.01Wyświetl szczegóły
Published: 2022-03-15