VerIO™ Connectors

FCI Basics' VerIO connectors are versatile, robust I/Os for indoor and outdoor applications

The Image of Amphenol ICC's VerIO™ ConnectorFCI Basics' VerIO connectors are a versatile, robust, and compact I/O system featuring multiple standard connector interfaces such as RJ45, PoE (Power Over Ethernet), signal, power, and signal-power hybrid. Easy to install and operate with a swift push-pull type movement. VerIO connectors are ideal for industrial applications as well as harsh indoor or outdoor environments. 

  • Multiple standard I/O connector interfaces enable greater choice
  • Easy to install and operate
  • Weatherproof; IP67 resistant
  • Small form factor enables greater port-to-port density

 View Datasheet

Features and Benefits
  • Standard small form factor interfaces
  • Minimum space required for mounting in both vertical and horizontal directions
  • Robust locking mechanism
  • Push-pull type movement saves space, facilitates secure secondary locking, and ease of operation
  • Weatherproof
  • Suitable for most demanding environments
  • Multi-standard and varying interconnection interface
  • Rugged design
  • Lightweight connector design
  • Ease of installation
  • Cable termination
  • Field installable or factory certified cable assembly
  • Wear and tear resistant, offer increased durability, and ensure cable pull retention
  • Suitable for various applications with standard connector interfaces like signal, PoE (Power Over Ethernet), power, hybrid of signal and power, and RJ45

VerIO™ Connectors

ObrazManufacturer Part NumberOpisLiczba pozycjiOdstęp między rzędami - powierzchnie współpracująceDostępna ilość CenaWyświetl szczegóły
CONN HEADER R/A 4POS 6.3MM10140952-102LFCONN HEADER R/A 4POS 6.3MM4 (zasilanie)0,224" (5,70mm)0 - Immediate$36.61Wyświetl szczegóły
CONN HEADER R/A 12POS 2MM10140950-101LFCONN HEADER R/A 12POS 2MM120,079" (2,00mm)0 - ImmediateSee Page for PricingWyświetl szczegóły
CONN HEADER R/A 14POS10140949-101LFCONN HEADER R/A 14POS14 (12 + 2 zasilanie)-277 - Immediate$41.71Wyświetl szczegóły

Associated Product

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CONN PLUG 4POS CRIMP 14-16AWG10143488-102LFCONN PLUG 4POS CRIMP 14-16AWG0 - Immediate$32.03Wyświetl szczegóły
CONN PLUG 12POS CRIMP10143486-101LFCONN PLUG 12POS CRIMP0 - ImmediateSee Page for PricingWyświetl szczegóły
CONN PLUG 14POS CRIMP10143485-101LFCONN PLUG 14POS CRIMP0 - Immediate$48.50Wyświetl szczegóły
Published: 2018-03-29