Millipacs® High-Speed Connectors
Amphenol Communications Solutions Millipacs 2 mm hard metric high-speed (HS) connectors for use in markets demanding higher speed differential signals
The
Amphenol Communications Solutions Millipacs HS versions with mating compatibility to IEC 61076-4-101 series hard metric (HM) connectors enable a cost-effective upgrade to data rates up to 25 Gb/s. Millipacs is a 2.00 mm modular, board-to-board and cable-to-board interconnection system in HM configuration designed in accordance with IEC 917, IEC 61076-4-101, and Telcordia GR-1217-CORE standards. Due to the need for improved signal integrity and higher bandwidth, telecom and data markets demand connectors with higher speed differential signals.
Resources
Features
- Backward mating compatibility to IEC 61076-4-101
- 2 mm HM low profile design
- Broadside/edge side coupling RoHS compliant and lead-free
- 2-beam tulip contact
- Small press-fit section
- Same outer physical dimensions (except PCB footprint) of IEC 61076-4-101 series
- Cost-effective upgrade as it retains existing backplane architecture
- Saves PCB space
- Co-exists with all HM compatible connectors and accessories
- Meets health and safety requirements
- No change is required to existing signal pinning
- Equalized signal path and contact reliability
- Reduces crosstalk at higher frequencies
- Lower impedance resulting in faster signal speeds
- Retains existing board space and card slot width
Millipacs® High-Speed Connectors
| Obraz | Manufacturer Part Number | Opis | Liczba pozycji obciążonych | Raster | Zakończenie | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10148426-102LF | CONN RECEPT 125POS 2MM PRESS-FIT | Wszystkie | 0,079" (2,00mm) | Wciskane | 0 - Immediate | $39.72 | Wyświetl szczegóły |
![]() | ![]() | 10127112-101LF | CONN RECEPT 132POS 2MM PRESS-FIT | Wszystkie | 0,079" (2,00mm) | Wciskane | 0 - Immediate | $49.60 | Wyświetl szczegóły |
![]() | ![]() | 10127156-101LF | CONN RECEPT 147POS 2MM PRESS-FIT | Wszystkie | 0,079" (2,00mm) | Wciskane | 0 - Immediate | $56.09 | Wyświetl szczegóły |
![]() | ![]() | 10148426-101LF | CONN RECEPT 125POS 2MM PRESS-FIT | Wszystkie | 0,079" (2,00mm) | Wciskane | 0 - Immediate | $40.21 | Wyświetl szczegóły |
![]() | ![]() | 10127169-101LF | CONN RECEPT 66POS 2MM PRESS-FIT | Wszystkie | 0,079" (2,00mm) | Wciskane | 0 - Immediate | $28.51 | Wyświetl szczegóły |