DensiStak™ Board-to-Board Connector

Amphenol FCI's connector provides a solution connecting chips with high-speed, low-speed, and power needs

Image of Amphenol FCI's DensiStak™ Board-to-Board ConnectorAmphenol FCI Basics DensiStak connector is designed with eleven rows of 1,000+ high-density pins, and high speed up to PCIe® Gen 4 with 16 GB per second.

This connector offers a reliable dual-beam contact system and compact size with a pitch of 0.80 mm x 1.25 mm. The DensiStak connectors are USCAR-2 compliant and have optional shields.

Features
  • High-density 11-row 1,000+ positions
  • Connects chips with high-speed, low-speed, and power needs
  • High-speed performance: up to 16 GB/s
  • Protocols: PCIe Gen 4, Ethernet, USB, DP, and MIPI
  • Dual-beam contact system
  • Reliable design
  • Compact design: 0.80 mm (width) x 1.25 mm (height)
  • Saves board space
  • USCAR-2 compliant
  • Supports automotive applications
  • Open-pin-field design
  • Design flexibility
  • Surface-mount soldering tails
  • Enables easy soldering
  • RoHS-compliant and halogen-/lead-free
  • Meets health, safety, and environmental requirements
  • UL94V-0 high-temperature material
  • Withstands harsh environments
Applications
  • Advanced driver assistance systems (ADAS)
  • Servers
  • Storage
  • Artificial intelligence (AI)
  • Industrial
  • Sensing and instrumentation

DensiStak™ Board-to-Board Connectors

ObrazManufacturer Part NumberOpisTyp złączaLiczba pozycjiRasterDostępna ilość CenaWyświetl szczegóły
REC 550PIN 6H WITHOUT-SHIELD10169064-5006100LFREC 550PIN 6H WITHOUT-SHIELDGniazdo, styki na listwie centralnej5500,031" (0,80mm)620 - Immediate$165.93Wyświetl szczegóły
HED 550PIN 2H WITHOUT-SHIELD10169063-5002100LFHED 550PIN 2H WITHOUT-SHIELDListwa, styki na listwie centralnej2200,031" (0,80mm)760 - Immediate$165.93Wyświetl szczegóły
DENSISTAK HEADER, H2, 0.80MM X 110169063-5602100LFDENSISTAK HEADER, H2, 0.80MM X 1Listwa, styki na listwie centralnej6160,031" (0,80mm)517 - Immediate$180.47Wyświetl szczegóły
DENSISTAK RECEPTACLE, R6, 0.80MM10169064-5606100LFDENSISTAK RECEPTACLE, R6, 0.80MMGniazdo, styki na listwie centralnej6160,031" (0,80mm)637 - Immediate$180.47Wyświetl szczegóły
Published: 2024-04-23