DensiMate™ 1.25 mm Wire-to-Board Connectors

Amphenol FCI compact and reliable wire-to-board connector solutions are ideal for miniature applications

Image of Amphenol FCI DensiMate™ 1.25 mm Wire-to-Board ConnectorsThe Amphenol FCI DensiMate connector system provides highly reliable performance, which meets industrial automation and IT/datacom challenges. With a wire gauge range from 30 AWG to 26 AWG, these connectors are available in double-row, vertical SMT, and right-angle SMT configurations. DensiMate comes with an active latch to provide enhanced contact reliability.

Features
  • Space-saving 1.25 mm pitch connector with positive lock
  • Current rating: up to 3.6 A
  • Accommodates wire range from 30 AWG to 26 AWG
  • Wide active latch with high locking strength
  • Dual-contact terminal design
  • Operating temperature: up to +105°C
  • Various plating options
Applications
  • Data: IT/datacom, storage, switch routers, servers
  • IoT: PV inverters and batteries, heat pumps, smart meters, lighting
  • Industrial and instrumentation: factory automation, smart sensors, PLCs, motion controls, industrial Ethernet, switches, building automation

DensiMate™ 1.25 mm Wire-to-Board Connectors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
Nowości w DigiKey
DENSIMATE 1.25, HEADER, RIGHT AN
10175503-1010KLFDENSIMATE 1.25, HEADER, RIGHT AN400 - Immediate$4.24Wyświetl szczegóły
Nowości w DigiKey
DENSIMATE 1.25, HEADER, RIGHT AN
10175503-1020KLFDENSIMATE 1.25, HEADER, RIGHT AN0 - Immediate$6.07Wyświetl szczegóły
Nowości w DigiKey
DENSIMATE 1.25, HEADER, RIGHT AN
10175503-1030KLFDENSIMATE 1.25, HEADER, RIGHT AN0 - Immediate$7.79Wyświetl szczegóły
Nowości w DigiKey
DENSIMATE 1.25, RECETPACLE, 2X5P
10175511-1010LFDENSIMATE 1.25, RECETPACLE, 2X5P1000 - Immediate$1.33Wyświetl szczegóły
Nowości w DigiKey
DENSIMATE 1.25, RECETPACLE, 2X10
10175511-1020LFDENSIMATE 1.25, RECETPACLE, 2X10500 - Immediate$1.36Wyświetl szczegóły
Nowości w DigiKey
DENSIMATE 1.25, RECETPACLE, 2X15
10175511-1030LFDENSIMATE 1.25, RECETPACLE, 2X15453 - Immediate$1.40Wyświetl szczegóły

Contacts

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
Nowości w DigiKey
DENSIMATE 1.25, TERMINAL, TIN PL
10175510-001LFDENSIMATE 1.25, TERMINAL, TIN PL19440 - Immediate$0.36Wyświetl szczegóły

Tooling

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
Nowe produkty
DENSIMATE 1.25MM HAND TOOL (26-3
10180701-001HTDENSIMATE 1.25MM HAND TOOL (26-33 - Immediate$2,509.61Wyświetl szczegóły
Published: 2025-08-18