D-Sub High-Power Series Connectors
Amphenol’s D-sub high-power series connectors are available in solder bucket, crimp, and right-angled versions
Amphenol’s high-power D-sub connectors with 75 A current rating are available in cable (solder/crimp) and board versions. These connectors conform to UL1977 spec (T-rise at rated current below RTI value of housing material). D-subminiature connectors are part of an industry standard for applications requiring robust and reliable connectors. These proven D-subminiature connectors are one of the most popular input/output interconnects, addressing a wide variety of applications in telecommunications, data, consumer, industrial, military, instrumentation, and medical.
- Various layout 2V2 to 8W8
- Available in solder bucket, crimp, and right-angled versions
- Various PCB mounting accessories
- Lead-free and RoHS compliant
- Product range to meet customer requisites
- Support cable and PCB mounting requirements
- Wide variety of choices for secure connections
- Meet environmental, health, and safety requirements
- Communications
- Data
- Industrial
- Instrumentation
- Consumer
- Military
- Medical
D-Sub High-Power Series Connectors
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | DA3W3PA009KLF | CONN D-SUB HOUSING PLUG 3POS | 30 - Immediate | $8.20 | Wyświetl szczegóły |
![]() | ![]() | DA3W3SA009KLF | CONN D-SUB HOUSING RCPT 3POS | 50 - Immediate | $11.71 | Wyświetl szczegóły |
![]() | ![]() | DB5W5PA009KLF | CONN D-SUB HOUSING PLUG 5POS | 38 - Immediate | $9.00 | Wyświetl szczegóły |
![]() | ![]() | DB5W5SA009KLF | CONN D-SUB HOUSING RCPT 5POS | 34 - Immediate | $9.00 | Wyświetl szczegóły |
![]() | ![]() | DAV3W3P500H9KLF | CONN D-SUB PLUG 3POS R/A SOLDER | 49 - Immediate | $55.45 | Wyświetl szczegóły |
![]() | ![]() | DAV3W3S500H9KLF | CONN D-SUB RCPT 3POS R/A SOLDER | 63 - Immediate | $65.73 | Wyświetl szczegóły |
![]() | ![]() | DBV5W5P500H9KLF | CONN D-SUB PLUG 5POS R/A SOLDER | 61 - Immediate | $55.45 | Wyświetl szczegóły |
![]() | ![]() | DBV5W5S500H9KLF | CONN D-SUB RCPT 5POS R/A SOLDER | 40 - Immediate | $65.73 | Wyświetl szczegóły |
![]() | ![]() | 8638PSC7506LF | DSUB HIGH POWER SOCKET CONTACT C | 352 - Immediate | $16.62 | Wyświetl szczegóły |
![]() | ![]() | 8638PPC7506LF | DSUB HIGH POWER PIN CONTACT CRIM | 941 - Immediate | $15.63 | Wyświetl szczegóły |
![]() | ![]() | 8638PSS7506LF | DSUB HIGH POWER SOCKET CONTACT S | 557 - Immediate | $16.87 | Wyświetl szczegóły |
![]() | ![]() | 8638PPS7506LF | DSUB HIGH POWER PIN CONTACT SLD- | 604 - Immediate | $15.59 | Wyświetl szczegóły |