Cross-Mate™ Wire-to-Board Connector System
FCI Basics' wire-to-board connector system offers compact design and active latching
The FCI Basics Cross-Mate™ series is a wire-to-board system that offers compact design and active latching for applications requiring good mating retention. The particular cross section of the mating area guarantees a reliable 4-point contact interface with an improved current rating from 2 A to 4 A per contact. The terminal position assurance (TPA) guarantee that the contact is properly mounted into the cable housing eliminating functional problem due to wrong connector assembly. The Cross-Mate series is available in 2 to 12 positions per row with horizontal configurations.
- Active latch for reliable connection with board connectors
- Current ratings from 2 A to 4 A per contact meeting higher power amp performance
- Cross mating interface: 4 points of contact delivering high reliability in rugged environments
- Touch-proof protects operator from touching powered contacts
- Multiple header configurations allowing flexibility in application design
- Consumer
- Medical
- Industrial and instrumentation
- Automotive
Cross-Mate™ Wire-to-Board Connector System
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10150526-0511HLF | CROSS-MATE 5P HEADER | 0 - Immediate | $5.35 | Wyświetl szczegóły |
![]() | ![]() | 10150535-050HLF | CONN RCPT HSG 5POS 2.00MM | 0 - Immediate | $0.79 | Wyświetl szczegóły |
![]() | ![]() | 10150537-002LF | CROSS-MATE CABLE TER | 0 - Immediate | $0.75 | Wyświetl szczegóły |