UltraPort™ SFP+ Connectors

Amphenol Communications Solutions' interconnect system is made up of a 20-position, hot-swappable I/O connector enclosed in a metal cage mounted to a host PCB

Image of Amphenol Communications Solutions UltraPort™ SFP+ ConnectorsAmphenol Communications Solutions' UltraPort SFP+ interconnect system comprises of a 20-position, hot-swappable I/O connector enclosed in a metal cage mounted to a host PCB. It supports 28 Gb/s applications with backward compatibility for next-generation Ethernet and Fiber Channel applications. UltraPort SFP+ connector shares the same unique mating interface and EMI cage dimensions as the SFP+ form factor. The cages are built to use with several board thicknesses and assembly processes to accommodate server and switch applications for cost-optimized solutions. The connector accepts multiple transceivers per INF-8081 to combine, transmit, and receive functions in a low-cost, compact, and flexible format. Stacked versions (2XN) consist of a two-row cage with integrated connectors. A wide variety of cage configurations, with a two-piece construction and enhanced transceiver mating tabs, are offered in press-fit or solder tail versions.

Features
  • Electrical interface employs one lane that operates up to 28 Gb/s per channel
  • Shares the same unique mating interface and EMI cage dimensions to support previous-generation systems
  • Accepts multiple transceivers per INF-8081 to support various application requirements
Applications
  • Communications
  • Switches
  • Routers
  • Networked storage systems
  • Data-centers
  • Servers
  • High-performance computing (HPC)

UltraPort™ SFP+ Connectors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CONN SFP+ RCPT W/CAGE 2X1 40P RAU86-D1427-10121CONN SFP+ RCPT W/CAGE 2X1 40P RA0 - Immediate$26.44Wyświetl szczegóły
CONN SFP RCPT 20POS SLD R/A SMDUE763GA202600TCONN SFP RCPT 20POS SLD R/A SMD2605 - Immediate$17.06Wyświetl szczegóły
CONN SFP RCPT 20POS SLD R/A SMDUE763GA203600TCONN SFP RCPT 20POS SLD R/A SMD328 - Immediate$14.90Wyświetl szczegóły
CONN SFP RCPT 20POS SLD R/A SMDUE763GA206600TCONN SFP RCPT 20POS SLD R/A SMD528 - Immediate$11.60Wyświetl szczegóły
CONN SFP RCPT W/CAGE 2X1 40P R/AUE863G142000361CONN SFP RCPT W/CAGE 2X1 40P R/A0 - Immediate$54.34Wyświetl szczegóły
CONN SFP RCPT W/CAGE 2X1 40P R/AUE863G142010361CONN SFP RCPT W/CAGE 2X1 40P R/A0 - Immediate$56.17Wyświetl szczegóły
CONN SFP RCPT W/CAGE 2X1 40P R/AUE863G162000361CONN SFP RCPT W/CAGE 2X1 40P R/A0 - Immediate$41.94Wyświetl szczegóły
CONN SFP RCPT W/CAGE 2X1 40P R/AUE863G162010361CONN SFP RCPT W/CAGE 2X1 40P R/A178 - Immediate$57.78Wyświetl szczegóły
CONN SFP RCPT W/CAGE 2X1 40P R/AUE863G162020361CONN SFP RCPT W/CAGE 2X1 40P R/A0 - Immediate$57.78Wyświetl szczegóły
CONN SFP RCPT W/CAGE 2X1 40P R/AUE863G162030361CONN SFP RCPT W/CAGE 2X1 40P R/A0 - Immediate$57.78Wyświetl szczegóły
CONN SFP RCPT W/CAGE 2X2 80P R/AUE863G242000361CONN SFP RCPT W/CAGE 2X2 80P R/A0 - Immediate$84.14Wyświetl szczegóły
CONN SFP RCPT W/CAGE 2X2 80P R/AUE863G242010361CONN SFP RCPT W/CAGE 2X2 80P R/A0 - Immediate$85.59Wyświetl szczegóły
CONN SFP RCPT W/CAGE 2X4 80P R/AUE863G262000361CONN SFP RCPT W/CAGE 2X4 80P R/A0 - Immediate$72.11Wyświetl szczegóły
CONN SFP RCPT W/CAGE 2X4 80P R/AUE863G262010361CONN SFP RCPT W/CAGE 2X4 80P R/A270 - Immediate$94.15Wyświetl szczegóły
CONN SFP RCPT W/CAGE 2X4 80P R/AUE863G262020361CONN SFP RCPT W/CAGE 2X4 80P R/A0 - Immediate$72.88Wyświetl szczegóły
CONN SFP RCPT W/CAGE 2X4 80P R/AUE863G262030361CONN SFP RCPT W/CAGE 2X4 80P R/A0 - Immediate$94.15Wyświetl szczegóły
CONN SFP RCPT W/CAGE 2X4 160P RAUE863G442000361CONN SFP RCPT W/CAGE 2X4 160P RA0 - Immediate$159.75Wyświetl szczegóły
CONN SFP RCPT W/CAGE 2X4 160P RAUE863G442010361CONN SFP RCPT W/CAGE 2X4 160P RA0 - Immediate$160.85Wyświetl szczegóły
CONN SFP RCPT W/CAGE 2X4 160P RAUE863G462000361CONN SFP RCPT W/CAGE 2X4 160P RA0 - Immediate$145.27Wyświetl szczegóły
CONN SFP RCPT W/CAGE 2X4 160P RAUE863G462010361CONN SFP RCPT W/CAGE 2X4 160P RA0 - Immediate$160.85Wyświetl szczegóły
Updated: 2025-04-22
Published: 2017-05-30