FLS Series Outdoor Lighting Receptacles
Amphenol Communications Solutions' outdoor lighting receptacles, bases, and domes are compliant with Zhaga Book 18
Amphenol Communications Solutions' FLS series products are compliant with Zhaga Book 18. The FLS receptacle is designed with four contacts for power, DALI, and digital I/O, and mounts on a luminaire. The mating FLS base/extension module and dome together form the housing for a photocell/sensor module assembly.
The receptacle is compatible with and mates to all photocells built with an Amphenol Book 18 base/extension module which is available in both 40 mm and 80 mm diameters, as well as any certified Zhaga Book 18 extension module.
A Zhaga Book 18 protective cap is also available for receptacles that do not have a photocell connected to them. Typical applications are for roadway and smart city lighting. Sensor modules manufactured with the Amphenol Zhaga Book 18 base and dome are used to provide dimming control, wireless connectivity, and a variety of sensing and other functions.
- Receptacle has tool less wire termination (poke home wire termination)
- Receptacle mounts to the luminaire in a single hole with mounting nut and gasket
- Receptacle mated with photocell is IP65/IP66 rated
- Compliant with Zhaga Specification Book 18
- Four contacts for power and DALI
- Tool-less receptacle contacts for 20 AWG to 16 AWG wire
- Bases available in 40 mm and 80 mm diameters
- Strong polycarbonate domes snap onto the base with sealing O-ring
- UL94-V0 high temperature material
Resources
FLS Series Outdoor Lighting Receptacles
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | FLSSB8002 | LUMINAIRE EXTENSION MODULE 80MM | 0 - Immediate | $40.07 | Wyświetl szczegóły |
![]() | ![]() | FLS2SC4001BP | LUMINAIRE RECEPTACLE CAP, FLS SE | 731 - Immediate | $8.62 | Wyświetl szczegóły |
![]() | ![]() | FLSC80353000 | DOME COVER 80 MM DIA, 35 MM HIGH | 0 - Immediate | $9.88 | Wyświetl szczegóły |
![]() | ![]() | FLSC80501000 | DOME COVER 80 MM DIA, 50 MM HIGH | 0 - Immediate | $11.23 | Wyświetl szczegóły |
![]() | ![]() | FLSC80354000 | DOME COVER 80 MM DIA, 35 MM HIGH | 0 - Immediate | $9.88 | Wyświetl szczegóły |
![]() | ![]() | FLSC80351000 | DOME COVER 80 MM DIA, 35 MM HIGH | 0 - Immediate | $14.36 | Wyświetl szczegóły |
![]() | ![]() | FLSC80356000 | DOME COVER 80 MM DIA, 35 MM HIGH | 0 - Immediate | $9.75 | Wyświetl szczegóły |
![]() | ![]() | FLSC80502000 | DOME COVER 80 MM DIA, 50 MM HIGH | 0 - Immediate | $11.09 | Wyświetl szczegóły |
![]() | ![]() | FLSC80355000 | DOME COVER 80 MM DIA, 35 MM HIGH | 1 - Immediate | $13.79 | Wyświetl szczegóły |
![]() | ![]() | FLSC80505000 | DOME COVER 80 MM DIA, 50 MM HIGH | 0 - Immediate | $11.23 | Wyświetl szczegóły |
![]() | ![]() | FLSC80503000 | DOME COVER 80 MM DIA, 50 MM HIGH | 0 - Immediate | $11.23 | Wyświetl szczegóły |
![]() | ![]() | FLSC80506000 | DOME COVER 80 MM DIA, 50 MM HIGH | 0 - Immediate | $11.09 | Wyświetl szczegóły |
![]() | ![]() | FLSC80504000 | DOME COVER 80 MM DIA, 50 MM HIGH | 0 - Immediate | $11.23 | Wyświetl szczegóły |
![]() | ![]() | FLSSB8001 | LUMINAIRE EXTENSION MODULE 80MM | 119 - Immediate | $26.93 | Wyświetl szczegóły |
![]() | ![]() | FLSC80352000 | DOME COVER 80 MM DIA, 35 MM HIGH | 1 - Immediate | $14.15 | Wyświetl szczegóły |
![]() | ![]() | FLSSB4001 | LUMINAIRE EXTENSION MODULE 40MM | 0 - Immediate | $16.98 | Wyświetl szczegóły |