ZTP Series Thermopile IR Sensors

Amphenol Advanced Sensors' thermometrics thermopile consists of serially-interconnected array of thermocouples

Image of Amphenol Advanced Sensors' Thermopile IR SensorsAmphenol Advanced Sensors' thermometrics thermopile is a serially-interconnected array of thermocouples, each of which consists of two dissimilar materials with a large thermoelectric power and opposite polarities. The thermocouples are placed across the hot and cold regions of a structure and the hot junctions are thermally isolated from the cold junctions. The cold junctions are typically placed on the silicon substrate to provide effective heat sink. In the hot regions, there is a black body for absorbing the infrared, which raises the temperature according to the intensity of the incident infrared. These thermopiles employ two different thermoelectric materials which are placed on a thin diaphragm having a low thermal conductance and capacitance.

Amphenol Advanced Sensors’ thermopile ZTP series of infrared (IR) sensors are used for non-contact temperature measurement in various applications like microwave ovens, cooktops, air conditioners and thermometers.

Thermopile IR Sensors

ObrazManufacturer Part NumberOpisDostępna ilość Cena
SENSOR ANALOG -20C-100C TO46-4ZTP-135SRSENSOR ANALOG -20C-100C TO46-46687 - Immediate$9.98Wyświetl szczegóły
SENSOR ANALOG -20C-100C TO205AAZTP-115SENSOR ANALOG -20C-100C TO205AA2078 - Immediate$13.36Wyświetl szczegóły
SENSOR ANALOG -20C-100C MODULEZTP-115MSENSOR ANALOG -20C-100C MODULE1815 - Immediate$69.34Wyświetl szczegóły
SENSOR ANALOG -20C-100C TO46-3ZTP-148SRSENSOR ANALOG -20C-100C TO46-327568 - Immediate$7.15Wyświetl szczegóły
SENSOR ANALOG -20C-100C TO205AAZTP-135HSENSOR ANALOG -20C-100C TO205AA26 - Immediate$18.28Wyświetl szczegóły
SENSOR ANALOG -20C-100C TO205AAZTP-135LSENSOR ANALOG -20C-100C TO205AA948 - Immediate$19.17Wyświetl szczegóły
SENSOR ANALOG -20C-100C TO46-4ZTP-135BSSENSOR ANALOG -20C-100C TO46-4784 - Immediate$13.97Wyświetl szczegóły
SENSOR ANALOG -20C-100C TO205AAZTP-101TSENSOR ANALOG -20C-100C TO205AA228 - Immediate$12.50Wyświetl szczegóły
Published: 2013-07-24