Spartan™ UltraScale+™ FPGAs

AMD cost-optimized, high I/O FPGAs are built for secure, low-power applications

Image of AMD Spartan™ UltraScale+™ FPGAs The AMD Spartan™ UltraScale+™ FPGA family is built on AMD UltraScale™ architecture and is optimized for cost-sensitive applications requiring low power, high I/O count, and state-of-the-art security features. This FPGA family features densities ranging from 11K to 218K logic cells and up to 572 I/Os, making it ideal for a wide range of use cases, including sensor processing and control, board management, and I/O expansion. The Spartan UltraScale+ FPGA family is supported by AMD Vivado™ tools and complements other devices in the cost-optimized portfolio from AMD, including AMD Artix™ UltraScale+ FPGAs, Artix 7 FPGAs, Spartan 7 FPGAs, and Spartan 6 FPGAs.

Features
  • High I/O-to-logic cell ratio
  • 1.2 V to 3.3 V I/O and 16.3 Gb/s transceivers
  • Simplified connectivity PCIe® Gen4, MIPI D-PHY, and LPDDR4x/5
  • Power reduction with 16 nm FinFET and power efficiency through hardened DDR and PCIe
  • Advanced security features to protect IP, prevent tampering, and maximize uptime
  • Maximize development efficiency with end-to-end IDE spanning synthesis, place-and-route, simulation, and debug
  • Single IDE for a broad portfolio: 28 nm, 20 nm, 16 nm, and 7 nm
Applications
  • Factory automation and robotics
  • Smart cities and smart grids
  • Medical equipment
  • Imaging (ultrasound, CT/MRI, and endoscopy)
  • IIoT gateways and Edge appliances
  • Wireless infrastructure
  • Access network and connectivity
  • Storage acceleration
  • Datacenter interconnect

Spartan™ UltraScale+™ FPGAs

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC FPGA 220 I/O 361-BGA/CSPBGAXCSU10P-1CMVA361EIC FPGA 220 I/O 361-BGA/CSPBGA0 - Immediate$112.99Wyświetl szczegóły
IC FPGA 304 I/O 529-BGA/CSPBGAXCSU10P-1CMVA529EIC FPGA 304 I/O 529-BGA/CSPBGA40 - Immediate$135.58Wyświetl szczegóły
IC FPGA 220 I/O 361-BGA/CSPBGAXCSU10P-1CMVA361IIC FPGA 220 I/O 361-BGA/CSPBGA60 - Immediate$141.23Wyświetl szczegóły
IC FPGA 304 I/O 625-BGA/FCBGAXCSU10P-1SBVB625EIC FPGA 304 I/O 625-BGA/FCBGA46 - Immediate$146.88Wyświetl szczegóły
IC FPGA 220 I/O 361-BGA/CSPBGAXCSU25P-1CMVA361EIC FPGA 220 I/O 361-BGA/CSPBGA20 - Immediate$146.88Wyświetl szczegóły
IC FPGA 220 I/O 361-BGA/CSPBGAXCSU10P-2CMVA361EIC FPGA 220 I/O 361-BGA/CSPBGA20 - Immediate$158.18Wyświetl szczegóły
IC FPGA 304 I/O 529-BGA/CSPBGAXCSU10P-1CMVA529IIC FPGA 304 I/O 529-BGA/CSPBGA20 - Immediate$169.48Wyświetl szczegóły
IC FPGA 220 I/O 361-BGA/CSPBGAXCSU35P-1CMVA361EIC FPGA 220 I/O 361-BGA/CSPBGA18 - Immediate$175.13Wyświetl szczegóły
IC FPGA 304 I/O 529-BGA/CSPBGAXCSU25P-1CMVA529EIC FPGA 304 I/O 529-BGA/CSPBGA20 - Immediate$176.27Wyświetl szczegóły
IC FPGA 220 I/O 361-BGA/CSPBGAXCSU10P-2CMVA361IIC FPGA 220 I/O 361-BGA/CSPBGA20 - Immediate$180.78Wyświetl szczegóły
IC FPGA 304 I/O 625-BGA/FCBGAXCSU10P-1SBVB625IIC FPGA 304 I/O 625-BGA/FCBGA60 - Immediate$183.60Wyświetl szczegóły
IC FPGA 220 I/O 361-BGA/CSPBGAXCSU25P-1CMVA361IIC FPGA 220 I/O 361-BGA/CSPBGA20 - Immediate$183.60Wyświetl szczegóły
IC FPGA 304 I/O 529-BGA/CSPBGAXCSU10P-2CMVA529EIC FPGA 304 I/O 529-BGA/CSPBGA20 - Immediate$189.80Wyświetl szczegóły
IC FPGA 304 I/O 625-BGA/FCBGAXCSU25P-1SBVB625EIC FPGA 304 I/O 625-BGA/FCBGA30 - Immediate$190.94Wyświetl szczegóły
IC FPGA 304 I/O 625-BGA/FCBGAXCSU10P-2SBVB625EIC FPGA 304 I/O 625-BGA/FCBGA0 - Immediate$205.65Wyświetl szczegóły
IC FPGA 304 I/O 529-BGA/CSPBGAXCSU35P-1CMVA529EIC FPGA 304 I/O 529-BGA/CSPBGA20 - Immediate$210.16Wyświetl szczegóły
IC FPGA 220 I/O 361-BGA/CSPBGAXCSU35P-1CMVA361IIC FPGA 220 I/O 361-BGA/CSPBGA30 - Immediate$218.93Wyświetl szczegóły
IC FPGA 304 I/O 529-BGA/CSPBGAXCSU25P-1CMVA529IIC FPGA 304 I/O 529-BGA/CSPBGA20 - Immediate$220.32Wyświetl szczegóły
IC FPGA 304 I/O 625-BGA/FCBGAXCSU35P-1SBVB625EIC FPGA 304 I/O 625-BGA/FCBGA28 - Immediate$227.66Wyświetl szczegóły
IC FPGA 304 I/O 625-BGA/FCBGAXCSU25P-1SBVB625IIC FPGA 304 I/O 625-BGA/FCBGA20 - Immediate$238.67Wyświetl szczegóły
Published: 2025-06-05