Xtra-Guard® Flexible Cable (PVC and PUR Jacket)

Alpha Wire’s Xtra-Guard flexible cables are available in a variety of configurations for the right flexing application

Image of Alpha Wire's Xtra-Guard® Flex Extension (PVC and PUR Jacket)Alpha Wire’s Xtra-Guard flexible cables meet a wide range of flexing needs, from light flexing to continuous multi-axis flexing. These long-lasting, flexible cables are designed to provide excellent performance in high flex, high torsion, and continuous flex applications, such as motion control and robotics.

65000 Series XG Standard Flexible Cable Features
  • Single axis flexing
  • Light to moderate flexing applications
  • 1 million flex life cycles
  • Shielded and unshielded configurations
  • 600 V rated
85000 Series XG Continuous Flexible Cable Features
   
  • Multi-axis flexing
  • C-track or high flexing applications
  • 14 million flex life cycles
 
  • Shielded and unshielded configurations
  • 600 V rated
86000 Series XG Continuous Flexible Cable Features
   
  • Multi-axis flexing
  • C-track or high flexing applications
  • 6 million flex life cycles
 
  • Multi-conductor and multipair configurations
  • Unshielded and shielded options
  • 300 V rated
Applications
   
  • Cartesian robots
  • Articulated multi-axis robots
  • Automation networking
  • Machine tools
  • Automotive assembly equipment
  • Conveyor systems
 
  • Control panels
  • Flex and static tracks
  • Transfer shuttles
  • Sensor/actuator-to-controller connections
  • Material-handling equipment

65000 Series Xtra-Guard® Flexible Cable

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CABLE 4COND 14AWG SLATE 100'65404 SL005CABLE 4COND 14AWG SLATE 100'14 - Immediate$1,567.17Wyświetl szczegóły
CABLE 3CON 14AWG SLATE SHLD 100'65403CY SL005CABLE 3CON 14AWG SLATE SHLD 100'7 - Immediate$1,921.33Wyświetl szczegóły
CABLE 3CON 12AWG SLATE SHLD 100'65203CY SL005CABLE 3CON 12AWG SLATE SHLD 100'7 - Immediate$2,343.61Wyświetl szczegóły
CABLE 3COND 10AWG SLATE 100'65103 SL005CABLE 3COND 10AWG SLATE 100'18 - Immediate$2,779.24Wyświetl szczegóły

85000 Series Xtra-Guard® Flexible Cable

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CABLE 4COND 16AWG BLK SHLD 100'85604CY BK005CABLE 4COND 16AWG BLK SHLD 100'13 - Immediate$4,538.56Wyświetl szczegóły
CABLE 4COND 18AWG BLACK 100'85804 BK005CABLE 4COND 18AWG BLACK 100'6 - Immediate$2,678.56Wyświetl szczegóły
CABLE 5COND 18AWG BLACK85805 BK005CABLE 5COND 18AWG BLACK0 - Immediate$30.47Wyświetl szczegóły
CABLE 3COND 18AWG BLK SHLD 100'85803CY BK005CABLE 3COND 18AWG BLK SHLD 100'1 - Immediate$2,996.95Wyświetl szczegóły

86000 Series Xtra-Guard® Flexible Cable

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
MULTI-PAIR 12COND 28AWG 100'86406CY SL005MULTI-PAIR 12COND 28AWG 100'1 - Immediate$2,013.90Wyświetl szczegóły
CABLE 25COND 28AWG SHLD 100'86025CY SL005CABLE 25COND 28AWG SHLD 100'16 - Immediate$4,525.20Wyświetl szczegóły
CABLE 2CON 28AWG SLATE SHLD 100'86401CY SL005CABLE 2CON 28AWG SLATE SHLD 100'8 - Immediate$1,094.73Wyświetl szczegóły
CABLE 3CON 24AWG SLATE SHLD 100'86203CY SL005CABLE 3CON 24AWG SLATE SHLD 100'12 - Immediate$1,256.71Wyświetl szczegóły
Published: 2018-09-12