High-Efficiency EZBuck Synchronous Regulators
Alpha and Omega’s regulators feature multiple protection functions such as output overvoltage protection, short-circuit protection, and thermal shutdown
Alpha and Omega Semiconductor's large offering of EZBuck high-efficiency synchronous regulators offer several pin-compatible families with similar features and various current levels to simplify the power supply design process. Users can select the appropriate device for applications with VIN ranging from 3 V to 36 V, IOUT ranging from 2 A to 30 A, and adjustable VOUT down to 0.6 V or 0.8 V depending on the device. Switching frequencies of up to 1 MHz allow the use of small inductors to minimize PCB footprint and a proprietary constant On-time PWM control with input feed-forward results in ultra-fast transient response while maintaining a relatively constant switching frequency over the entire input voltage range.
The EZBuck synchronous regulators feature multiple protection functions such as VCC under-voltage lockout, cycle-by-cycle current limit, output overvoltage protection, short-circuit protection, and thermal shutdown. Several families are offered in QFN 3x3, 4x4, 5x5, DFN 3x3, TSOT23-6L and EPAD SO-8 packages making them ideal for industrial, telecom, and networking equipment.
- Wide VIN ranges from 3 V to 36 V
- Output voltages adjustable to 0.6 V and 0.8 V
- Pin compatible families cover a wide IOUT range of 2 A to 30 A
- Programmable On-times
- Selectable PFM light-load operation
- Power good output
- Ceramic capacitor stable
- Selectable PFM light-load operation
- Integrated bootstrap diode
- Adjustable soft start
- >90% high-efficiency operation reduces heat dissipation
- PoL DC/DC converters
- Industrial automation
- Telecom/networking/datacom equipment
- Portable computers
- Servers
- Graphics cards
- Set-top boxes
- LCD TVs
- Cable modems
EZBuck Voltage Regulators
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | AOZ2264QI-20 | IC REG BUCK ADJ 15A 23QFNB | 2077 - Immediate | $6.35 | Wyświetl szczegóły |
![]() | ![]() | AOZ2264QI-19 | IC REG BUCK ADJ 15A 23QFNB | 3048 - Immediate | $6.35 | Wyświetl szczegóły |
![]() | ![]() | AOZ2367QI-11 | IC REG BUCK ADJ 20A 28QFN | 7062 - Immediate | $11.89 | Wyświetl szczegóły |
![]() | ![]() | AOZ2264QI-11 | IC REG BUCK ADJ 15A 23QFNB | 7422 - Immediate | $6.35 | Wyświetl szczegóły |
![]() | ![]() | AOZ2260AQI-15 | IC REG BUCK ADJ 6A 22QFN | 6636 - Immediate | $4.84 | Wyświetl szczegóły |
![]() | ![]() | AOZ2263AQI-15 | IC REG BUCK ADJ 12A 22QFN | 24518 - Immediate | $5.25 | Wyświetl szczegóły |
![]() | ![]() | AOZ6662DI-01 | IC REG BUCK ADJ 2A 8DFN | 67508 - Immediate | $1.65 | Wyświetl szczegóły |
![]() | ![]() | AOZ2231CQI-01 | IC REG BUCK ADJ 4A 22QFN | 5635 - Immediate | $4.48 | Wyświetl szczegóły |
![]() | ![]() | AOZ6663DI | IC REG BUCK ADJ 3A 8DFN | 182914 - Immediate | $1.80 | Wyświetl szczegóły |
![]() | ![]() | AOZ2261AQI-18 | IC REG BUCK ADJ 8A 23QFNB | 32099 - Immediate | $5.06 | Wyświetl szczegóły |
![]() | ![]() | AOZ2253TQI-20 | IC REG BUCK ADJ 8A 22QFN | 29878 - Immediate | $5.06 | Wyświetl szczegóły |
![]() | ![]() | AOZ2254TQI-20 | IC REG BUCK ADJ 8A 22QFN | 3699 - Immediate | $5.14 | Wyświetl szczegóły |
![]() | ![]() | AOZ2262AQI-18 | IC REG BUCK ADJ 10A 23QFNB | 3570 - Immediate | $4.59 | Wyświetl szczegóły |
![]() | ![]() | AOZ2262AQI-10 | IC REG BUCK ADJ 10A 22QFN | 5802 - Immediate | $4.59 | Wyświetl szczegóły |
![]() | ![]() | AOZ2255LQI-31 | IC REG BUCK ADJ 12A 22QFN | 12031 - Immediate | $4.95 | Wyświetl szczegóły |
![]() | ![]() | AOZ2369QI-11 | IC REG BUCK ADJ 30A 28QFN | 3694 - Immediate | $16.07 | Wyświetl szczegóły |
![]() | ![]() | AOZ2253TQI-11 | IC REG BUCK ADJ 8A 22QFN | 7985 - Immediate | $5.06 | Wyświetl szczegóły |