Code-Free FOC Sensorless BLDC Motor Controllers

Allegro Microsystems' innovative motor controllers are accelerating the transition to an energy-efficient future

Image of Allegro Microsystems' Code-Free FOC Sensorless BLDC Motor ControllersAllegro Microsystems' QuietMotion family offers the first-to-market field-oriented control (FOC) brushless DC (BLDC) motor controllers that are customer code-free. The devices are designed to provide reliable and efficient low audible noise performance while reducing design cycle time with simple parameter settings through easy to use GUI.

The AMT49406 is an ideal solution for applications that demand high efficiency and low acoustic noise, such as pole and ceiling fans, humidifiers, dehumidifiers, air purifiers, and exhaust fans. With its embedded proprietary windowless sinusoidal algorithm and soft-on-soft-start algorithms, the AMT49406 provides reliable, industry-leading audible noise performance.

The A89301 offers ultra-quiet operation, as well as additional flexibility and programmable features for premium appliances, such as high-end appliance fans, high-end ceiling fans, and air purifiers. The A89301 is specifically targeted at systems with low-speed requirements.

The AMT49400 windowless sinusoidal fan driver with integrated MOSFETs achieves a reduction of audible fan noise, which is a key measure of success as electronics become further integrated into all living spaces. The AMT49400 is targeted specifically at 12 V fans used in desktop computers, all-in-one computers, GPU/CPU cooling fans, and appliance fans.

Features
  • Coding-free, sensorless FOC
  • Proprietary non-reverse fast startup
  • Soft-on soft-off (SOSO) for quiet operation
  • Closed-loop speed control
  • Configurable current limit
  • Windmill startup operation
  • Lock detection
  • Short-circuit protection (OCP)
Applications
  • Pole and ceiling fans
  • Humidifiers
  • Dehumidifiers
  • Air purifiers
  • Exhaust fans
  • Computers
  • GPU/CPU cooling fans

Code-Free FOC Sensorless BLDC Motor Controllers

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
WINDOWLESS SINUSOIDAL BLDC FAN DAMT49400GLKATRWINDOWLESS SINUSOIDAL BLDC FAN D3840 - Immediate$11.02Wyświetl szczegóły
THREE PHASE FOC BLDC MOTOR CONTRA89301GESSRTHREE PHASE FOC BLDC MOTOR CONTR4882 - Immediate$11.99Wyświetl szczegóły
THREE PHASE FOC BLDC MOTOR CONTRAMT49406GESSRTHREE PHASE FOC BLDC MOTOR CONTR29016 - Immediate$12.96Wyświetl szczegóły
THREE PHASE FOC BLDC MOTOR CONTRAMT49406GLPTRTHREE PHASE FOC BLDC MOTOR CONTR38679 - Immediate$14.11Wyświetl szczegóły
Published: 2020-03-09