AMT49406 Code-Free FOC Sensorless BLDC Motor Controller

Allegro’s 3-phase, sensorless, brushless DC (BLDC) motor driver (gate driver) is designed for fans

Image of Allegro's AMT49406 Code-Free FOC Sensorless BLDC Motor ControllerAllegro MicroSystems' AMT49406 is a three-phase, sensorless, BLDC motor driver (gate driver) that can operate from 5.5 V to 50 V.

A field-oriented control (FOC) algorithm is fully integrated to achieve the best efficiency and acoustic noise performance. The device optimizes the motor startup performance in a stationary condition, a windmill condition, and even in a reverse windmill condition.

Motor speed is controlled through analog, PWM, or CLOCK input. Closed-loop speed control is optional and RPM-to-clock frequency ratio is programmable.

A simple I2C interface is provided for setting motor-rated voltage, rated current, rated speed, resistance, and startup profiles.

The AMT49406 is available in a 24-contact 4 mm × 4 mm QFN with an exposed thermal pad (suffix ES) and a 24-lead TSSOP with an exposed thermal pad (suffix LP). These packages are lead (Pb) free with 100% matte-tin leadframe plating.

Features
  • Code-free sensorless FOC
  • Proprietary non-reverse fast startup
  • Soft-on soft-off (SOSO) for quiet operation
  • Analog, PWM, and clock mode speed controls
  • Closed-loop speed control
  • Configurable current limit
  • Windmill startup operation
  • Lock detection
  • Short-circuit protection (OCP)
  • Brake and direction inputs
Applications
  • Ceiling fans
  • Pedestal fans
  • Bathroom exhaust fans
  • Home appliance fans and pumps

AMT49406 Code-Free FOC Sensorless BLDC Motor Controller

ObrazManufacturer Part NumberOpisTyp silnika - krokowyTyp silnika - prąd zmienny, prąd stałyFunkcjaDostępna ilość CenaWyświetl szczegóły
THREE PHASE FOC BLDC MOTOR CONTRAMT49406GESSRTHREE PHASE FOC BLDC MOTOR CONTRWielofazoweBezszczotkowy prądu stałego (BLDC)Kontroler - komutacja, wybór kierunku29016 - Immediate$12.96Wyświetl szczegóły
Published: 2023-09-26