A89306 50 V Ultra-Low-Noise FOC Motor Controller
Allegro's 3-phase BLDC controller features an integrated gate driver
Allegro's A89306 is a 3-phase sensorless brushless DC (BLDC) motor driver (gate driver) that can operate from 5.5 V to 50 V. A field-oriented control (FOC) algorithm is fully integrated to achieve the best efficiency and acoustic noise performance. Constant torque and power modes are provided, as well as constant speed and open-loop operating modes. The device optimizes the motor startup performance from a stationary condition, a windmill condition, and a reverse windmill condition.
The motor output, speed, torque, or power is controlled through analog, PWM, or using I2C. A universal speed/power/torque duty curve is stored in EEPROM and allows for flexible control schemes. An optional clock mode is available for closed-loop speed control, with a programmable clock frequency to rpm ratio. A simple I2C interface is provided for setting motor-rated voltage, rated current, rated speed, resistance, and startup profiles. The I2C interface can be used for on/off control, output control, and speed and status readback. The A89306 is available in a surface-mount 28-contact 5 mm x 5 mm QFN (suffix ET) package. The package has an exposed pad for enhanced thermal dissipation, is lead (Pb) free, and 100% matte-tin lead-frame plating.
- Code-free sensorless FOC for driving motors up to 400 Hz
- Constant speed, constant torque, constant power, or open-loop operating mode
- I2C interface for motor control and status readback
- Universal 32-point speed/power/torque/duty curve
- Ultra-quiet operation
- Proprietary non-reverse fast startup
- Soft-on/soft-off (SOSO) for quiet operation
- Analog/PWM/clock mode speed control
- Configurable current limit
- Windmill startup operation (fwd and rev)
- Lock detection
- Short-circuit protection (OCP)
- Brake and direction inputs
- Adjustable gate drive
- Ceiling fans and pedestal fans
- Bathroom exhaust fans
- Air purifier, humidifier, and dehumidifier fans
- Home appliance fans and pumps
A89306 FOC Motor Controller
| Obraz | Manufacturer Part Number | Opis | Typ silnika - prąd zmienny, prąd stały | Funkcja | Konfiguracja wyjściowa | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | A89306GETSR-T | 3-PHASE BLDC FOC MOTOR CONTROLLE | Bezszczotkowy prądu stałego (BLDC) | Kontroler - komutacja, wybór kierunku | Półmostek (6) | 17737 - Immediate | $13.79 | Wyświetl szczegóły |