A17301 Sensor IC and APS11700/60 Magnetic Switches

Allegro's speed sensor IC and MicroPower Hall-effect switches are designed for position and timing applications

Image of Allegro's A17301 and APS11700/60 Magnetic SwitchAllegro's A17301 integrates a single IC and EMC components into a small SIP package to provide a robust and cost-effective solution for digital ring-magnet sensing or ferromagnetic target sensing when coupled with a back-biasing magnet. The device can be utilized in two-wheeled vehicle applications where a wide variety of target shapes and sizes are used. The A17301 is ideally suited to obtain speed and duty cycle information for position and timing applications, such as in speedometers/tachometers.

The integrated circuit incorporates dual Hall-effect elements with 2.2 mm spacing and signal processing that switches in response to differential magnetic signals created by ring-magnet poles. The circuitry contains a sophisticated digital circuit to reduce system offsets, calibrate the gain for air-gap-independent switch points, and achieve true zero-speed operation. Running mode recalibration provides immunity to environmental effects such as micro-oscillations of the target or sudden air gap changes. Use of a digital peak detector for output switching control ensures the part is robust to input signal changes, regardless of the amount of signal shift between output edges.

The APS11700/760 family of micropower Hall-effect switches adds automatic power management to Allegro’s APS11000/060 family of Hall-effect switches, enabling average supply current as low as 6 µA. They are rugged enough for operation from batteries or unregulated supplies in harsh automotive and industrial environments. The power management happens in the background and is transparent to the host system, making them a drop-in upgrade for existing Hall-effect switches or a solid-state replacement for mechanical microswitches or reed switches. The APS11760 devices feature a vertical Hall-effect sensing element that is sensitive to magnetic flux parallel to the face of the IC package, mimicking the in-plane sensitivity of common reed switches.

These ICs are qualified to AEC-Q100 Grade 0 and compliant with ISO 26262 ASIL A. They can tolerate up to 40 V and junction temperature up to 165°C. In addition, they are internally protected against over-voltage, reverse-battery, load-dump, output short-circuits, human-body-model ESD up to ±11 kV, and other common automotive EMC conditions.

A17301 Features
  • Operates down to 20 Gpk-pk differential input field for large air gaps or small back-biasing fields
  • Running mode recalibration after start-up vibration ensures immunity to possible target anomalies
  • Accurate duty cycle on output signal throughout operating temperature range and air gaps
  • Zero-speed operation
  • Integrated capacitors for EMC performance
  • Immune to common external magnetic disturbance
APS11700 and APS11760 Features
  • Solid-state upgrade for microswitches/reed switches
  • Ultra-low power consumption
  • Planar or vertical Hall-effect sensing
  • 3.3 V to 24 V operation; up to 40 V absolute maximum
  • Automotive-grade ruggedness and fault tolerance
  • AEC-Q100 Grade 0 qualification
  • Operation at -40°C to +165°C junction temperature
  • Protected against over-voltage, load-dump, reverse battery, output shorts, and other EMC stresses
  • ISO 26262:2011 ASIL A functional safety compliance
  • Selectable magnetic thresholds and omnipolar or unipolar activation
  • Open-drain output with choice of output polarity

A17301 Sensor IC and APS11700-60 Magnetic Switches

ObrazManufacturer Part NumberOpisMateriał aktuatoraDostępna ilość CenaWyświetl szczegóły
SENSOR HALL EFFECT ANALOGAPS11700LLHALT-0PLSENSOR HALL EFFECT ANALOGMagnes16598 - Immediate$2.97Wyświetl szczegóły
SENSOR HALL EFFECT ANALOGAPS11760LLHALT-0PLSENSOR HALL EFFECT ANALOGMagnes41590 - Immediate$3.04Wyświetl szczegóły
SENSOR HALL EFFECT ANALOGAPS11760LUAA-0PLSENSOR HALL EFFECT ANALOGMagnes6187 - Immediate$3.56Wyświetl szczegóły
3-WIRE TRUE ZERO-SPEED DIFFERENTA17301PUCFTN3-WIRE TRUE ZERO-SPEED DIFFERENTZjawisko Halla106 - Immediate$7.52Wyświetl szczegóły
SENSOR HALL EFFECT ANALOGAPS11700LUAA-0PLSENSOR HALL EFFECT ANALOGMagnes4399 - Immediate$3.23Wyświetl szczegóły
Published: 2019-01-31