MDCX Series Miniature Low-Pressure Sensors

Amphenol All Sensors’ millivolt pressure sensors are designed to reduce all output mode errors

Image of All Sensors' MDCX Series Miniature Low Pressure SensorsAmphenol All Sensors’ MDCX series millivolt output pressure sensors are based upon a proprietary technology to reduce all output offset or common mode errors. This model provides a calibrated millivolt output with superior output offset characteristics. Output offset errors due to change in temperature, stability to warm-up, stability to long time period, and position sensitivity are all significantly reduced when compared to conventional compensation methods. In addition, the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. These calibrated and temperature compensated sensors give an accurate and stable output over a wide temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. The output of the device is ratiometric to the supply voltage and operation from any D.C. supply voltage up to +16 V is acceptable.

Features
  • 0" to 1” H2O to 0" to 30” H2O pressure ranges
  • Matched pressure port volumes
  • Temperature compensated
  • Calibrated zero and span
Applications
  • Medical instrumentation
  • Environmental controls
  • HVAC

MDCX Series Miniature Low-Pressure Sensors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SENSOR 0.07PSID 0.08" .01V2 INCH-D1-MV-MINISENSOR 0.07PSID 0.08" .01V11 - Immediate$273.69Wyświetl szczegóły
SENSOR 0.36PSID 0.08" .02V10 INCH-D1-MV-MINISENSOR 0.36PSID 0.08" .02V126 - Immediate$260.66Wyświetl szczegóły
SENSOR 0.72PSID 0.08" .02V20 INCH-D1-MV-MINISENSOR 0.72PSID 0.08" .02V0 - Immediate$260.65Wyświetl szczegóły
SENSOR 0.18PSID 0.08" .02V5 INCH-D1-MV-MINISENSOR 0.18PSID 0.08" .02V86 - Immediate$260.66Wyświetl szczegóły
SENSOR 1.08PSID 0.08" .02V30 INCH-D1-MV-MINISENSOR 1.08PSID 0.08" .02V0 - Immediate$252.84Wyświetl szczegóły
SENSOR 0.72PSID 0.08" .02V20 INCH-D2-MV-MINISENSOR 0.72PSID 0.08" .02V2 - Immediate$260.66Wyświetl szczegóły
SENSOR 0.07PSID 0.08" .01V2 INCH-D2-MV-MINISENSOR 0.07PSID 0.08" .01V1 - Immediate$273.69Wyświetl szczegóły
SENSOR 0.07PSIG 0.08" .01V2 INCH-G-MV-MINISENSOR 0.07PSIG 0.08" .01V0 - Immediate$273.71Wyświetl szczegóły
SENSOR 0.18PSIG 0.08" .02V5 INCH-G-MV-MINISENSOR 0.18PSIG 0.08" .02V0 - Immediate$260.65Wyświetl szczegóły
SENSOR 0.18PSID 0.08" .02V5 INCH-D2-MV-MINISENSOR 0.18PSID 0.08" .02V0 - Immediate$260.65Wyświetl szczegóły
SENSOR 0.36PSIG 0.08" .02V10 INCH-G-MV-MINISENSOR 0.36PSIG 0.08" .02V0 - Immediate$260.65Wyświetl szczegóły
SENSOR 0.36PSID 0.08" .02V10 INCH-D2-MV-MINISENSOR 0.36PSID 0.08" .02V0 - Immediate$260.65Wyświetl szczegóły
SENSOR 0.72PSIG 0.08" .02V20 INCH-G-MV-MINISENSOR 0.72PSIG 0.08" .02V0 - Immediate$260.65Wyświetl szczegóły
SENSOR 1.08PSIG 0.08" .02V30 INCH-G-MV-MINISENSOR 1.08PSIG 0.08" .02V0 - Immediate$252.84Wyświetl szczegóły
SENSOR 1.08PSID 0.08" .02V30 INCH-D2-MV-MINISENSOR 1.08PSID 0.08" .02V0 - Immediate$252.84Wyświetl szczegóły
Published: 2019-05-13