DLHR Series Mini Digital Output Pressure Sensors
Amphenol All Sensors' DLHR series sensors reduce package stress susceptibility
Amphenol All Sensors’ DLHR Series mini digital output pressure sensor is based on All Sensors' CoBeam2™ technology. This reduces package stress susceptibility, resulting in improved overall long-term stability and vastly improves the position sensitivity. The digital interface option eases integration of the sensors into a wide range of process control and measurement systems, allowing direct connection to serial communications channels. For battery-powered systems, the sensors can entire very low-power modes between readings to minimize load on the power supply. These calibrated and compensated sensors provide accurate, stable output over a wide temperature range. This series is intended for use with non-corrosive, non-iconic working fluids such as air, dry gases, and more. A protective parylene coating is optionally available for moisture/harsh media protection.
- 0.5 in. to 60 in. H2O
- 1.68 V to 3.6 V supply voltage
- I2C or SPI interface (automatically selected)
- High-resolution 16-bit, 17-bit, and 18-bit output
- Better than 0.25% accuracy overtemperature typical
- Medical breathing
- Environmental controls
- HVAC
- Industrial controls
- Portable/handheld equipment
DLHR Series Mini Digital Output Pressure Sensors
| Obraz | Manufacturer Part Number | Opis | Typ wyjścia | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DLHR-F50D-E1BD-C-NAV8 | SENSOR 0.02PSID 0.09" 18BIT 8DIP | I2C, SPI | 35 - Immediate | $246.62 | Wyświetl szczegóły |
![]() | ![]() | DLHR-L05D-E1BD-C-NAV8 | SENSOR 0.18PSID 0.09" 18BIT 8DIP | I2C, SPI | 107 - Immediate | $247.62 | Wyświetl szczegóły |
![]() | ![]() | DLHR-L30G-E1BD-C-NAV8 | SENSOR 1.08PSID 0.09" 18BIT 8DIP | I2C, SPI | 272 - Immediate | $247.62 | Wyświetl szczegóły |
![]() | ![]() | DLHR-L10D-E1BD-C-NAV8 | SENSOR 0.36PSID 0.09" 18BIT 8DIP | I2C, SPI | 76 - Immediate | $247.62 | Wyświetl szczegóły |
![]() | ![]() | DLHR-L30D-E1BD-C-NAV8 | SENSOR 1.08PSID 0.09" 18BIT 8DIP | I2C, SPI | 20 - Immediate | $247.62 | Wyświetl szczegóły |