ACPC Series Miniature Pressure Sensors

Amphenol All Sensors' ACPC series provides a calibrated millivolt output with superior output offset characteristics

Image of Amphenol All Sensors' ACPC Series Miniature Pressure SensorsAmphenol All Sensors’ ACPC series miniature pressure sensors are based upon a proprietary technology to reduce the size of the sensor and yet maintain a high level of performance. This model provides a calibrated millivolt output with superior output offset characteristics. Output offset errors due to change in temperature, stability to warm-up, stability to a long time period, and position sensitivity are all significantly reduced when compared to conventional compensation methods. In addition, the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. These calibrated and temperature compensated sensors give an accurate and stable output over a wide temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases, and the like. The C-Grade is a low-cost version of the millivolt output pressure sensors. The H-Grade is a high accuracy version of the millivolt output pressure sensors.

Resources

Features
  • C- and H-Grades, 4 in. H2O to 100 PSI pressure ranges
  • C-Grade, 1% linearity version
  • H-Grade, 0.5% linearity, high accuracy version
  • Temperature compensated
  • Calibrated zero and span
Applications
  • Medical instrumentation
  • Environmental controls
  • HVAC

C-Grade Sensors

ObrazManufacturer Part NumberOpisDokładnośćDostępna ilość CenaWyświetl szczegóły
SENSOR 0.36PSI 0.18" .02V10 INCH-GF-CGRADE-MINISENSOR 0.36PSI 0.18" .02V±1%2 - Immediate$168.98Wyświetl szczegóły
SENSOR 5PSIG 0.18" .06V5 PSI-GF-CGRADE-MINISENSOR 5PSIG 0.18" .06V±1%0 - Immediate$152.11Wyświetl szczegóły
SENSOR 15PSIA .09V15 PSI-A-CGRADE-MINISENSOR 15PSIA .09V±1%0 - Immediate$152.11Wyświetl szczegóły
SENSOR 0.15PSIG 0.18" .025V4 INCH-GF-CGRADE-MINISENSOR 0.15PSIG 0.18" .025V±1%0 - Immediate$168.99Wyświetl szczegóły
SENSOR 0.15PSID 0.18" .025V4 INCH-D-CGRADE-MINISENSOR 0.15PSID 0.18" .025V±1%9 - Immediate$168.98Wyświetl szczegóły
SENSOR 1PSID 0.18" .018V1 PSI-D-CGRADE-MINISENSOR 1PSID 0.18" .018V±1%0 - Immediate$152.11Wyświetl szczegóły

H-Grade Sensors

ObrazManufacturer Part NumberOpisDokładnośćDostępna ilość CenaWyświetl szczegóły
SENSOR 0.3PSIG 0.18" .02V0.3 PSI-GF-HGRADE-MINISENSOR 0.3PSIG 0.18" .02V±0,5%9 - Immediate$231.53Wyświetl szczegóły
SENSOR 5PSIG 0.18" .06V5 PSI-GF-HGRADE-MINISENSOR 5PSIG 0.18" .06V±0,5%12 - Immediate$173.83Wyświetl szczegóły
SENSOR 1PSID 0.18" .018V1 PSI-D-HGRADE-MINISENSOR 1PSID 0.18" .018V±0,5%0 - Immediate$173.84Wyświetl szczegóły
Published: 2019-05-30