WISE-2410/4200 LoRaWan Sensor and WISE-4000 IoT Sensor Nodes
Advantech’s sensors and sensor nodes provide a LoRaWAN IoT wireless modular I/O for all communication needs
Advantech offers a wide variety of wireless sensors and nodes for a broad number of communication protocols and environments. The WISE-2210 and WISE-2211 are proprietary LPWAN IoT wireless self-powered CT nodes and 3A1 modules. The WISE-2410 is a LoRaWAN wireless vibration sensor, and the WISE-4610 provides a LoRaWAN IoT wireless modular I/O for all of a user’s communication needs. The WISE-4012 provides advanced concepts of data A-P-P, data processing to publishing, and data acquisition to complete any need for mobile monitoring and controlling in an IoT application.
Advantech’s WISE-4671 is an advanced LTE-M/NB-IoT IoT wireless I/O module with global coverage and the low power consumption necessary in wireless networks. For quick and easy installation of a monitoring device with visual queued notifications, the WISE-S100 provides an intelligent stacked light that monitors a sensor target to provide quick and easy installation and monitoring. The BB-WSW products offer LoRaWAN nodes with different communication protocols and I/O to fit diverse applications to help monitor applications.
For I/O modules, the WISE-S614 offers 4AI/4DI with M12 connectors, while the WISE-S672 includes 6DI with 1RS-485/1RS-485 or RS-232 and M12 connectors. For users who want to incorporate Wi-Fi 4 GHz IEEE 802.11b/g/n WLAN, the WISE-4220 is an Ethernet-based IoT device that incorporates data acquisition, processing, and publishing functions.
- Cellular, LPWA, and IEEE 802.11b/g/n WLAN options available
- Sensors and nodes
- Wireless modular I/O solutions for numerous communication protocols
WISE-2410/4200 LoRaWan Sensor and WISE-4000 IoT Sensor Nodes
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | WISE-2210-NA | INPUT MODULE 3 ANALOG | 1 - Immediate | $519.45 | Wyświetl szczegóły |
![]() | ![]() | WISE-2211-NA | INPUT MODULE 3 ANALOG | 3 - Immediate | $638.30 | Wyświetl szczegóły |
![]() | ![]() | WISE-2410-MTB01 | METAL BASE FOR WISE-2410 | 1 - Immediate | $39.62 | Wyświetl szczegóły |
![]() | ![]() | WISE-2410-NB | LORAWAN SMART VIBRATION SENSOR | 34 - Immediate 5 - Factory Stock | $1,247.26 | Wyświetl szczegóły |
![]() | ![]() | WISE-4610-NA | COMMUNICATIONS MODULE | 0 - Immediate | $859.51 | Wyświetl szczegóły |
![]() | ![]() | WISE-4610P-NA | PRO LORAWAN WIRELESS SENSOR MODU | 1 - Immediate | $1,479.83 | Wyświetl szczegóły |
![]() | ![]() | WISE-4671-UA | OUTDOOR CAT. NB1/CAT. M1 WIRELES | 1 - Immediate | $1,479.83 | Wyświetl szczegóły |
![]() | ![]() | WISE-S100-A | SENSOR OPT AMBIENT | 1 - Immediate | $395.09 | Wyświetl szczegóły |
![]() | ![]() | BB-WSW2C00015-1 | LORAWAN NODE W/RS485, EXTERNAL A | 2 - Immediate | $1,178.22 | Wyświetl szczegóły |
![]() | ![]() | BB-WSW2C42100-1 | LORAWAN NODE: AI, DI, DO, 915/92 | 0 - Immediate | $1,416.00 | Wyświetl szczegóły |
![]() | ![]() | WISE-S614-A | WISE 4610 4AI OR 4DI, IP65, M12 | 3 - Immediate | $730.75 | Wyświetl szczegóły |
![]() | ![]() | WISE-S672-A | WISE 4610 6DI, 1RS-485, 1RS-485/ | 1 - Immediate | $462.59 | Wyświetl szczegóły |
![]() | ![]() | WISE-4220-S231A | COMMUNICATIONS MODULE 10-50V | 3 - Immediate | $756.06 | Wyświetl szczegóły |