ROM-DK2820 Arm® Development Kit

Advantech development kits are optimized for the NXP i.MX93 OSM module and provide excellent Arm development

Image of Advantech ROM-DK2820 Arm Development KitThe Advantech ROM-DK2820 delivers an unmatched combination of performance and versatility and is designed for developers seeking a robust platform to innovate and accelerate Arm-based projects. Designed for the NXP i.MX93 OSM module, this development kit provides advanced features for embedded applications with ease.

The ROM-2820 represents the i.MX 93 platform from NXP with an open standard module (OSM) form factor. Its LGA-type design connects with a carrier board through 662 pins of contacts, significantly reducing product height for seamless integration into space-constrained applications.

Features
  • Equipped with the NXP i.MX 93 Cortex®-A55 dual-core processor running at up to 1.7 GHz and a dedicated Arm Cortex-M33 core for real-time tasks
  • Integrated Ethos®-U65 microNPU for enhanced AI capabilities, enabling Edge AI solutions with exceptional efficiency
  • Supports Yocto Linux
  • Includes 2 GB LPDDR4X memory with speeds up to 3,733 MT/s, ensuring smooth performance in demanding scenarios
  • 1x USB 2.0, 1x USB 2.0 OTG, 5x UART, 2x I2C, 24x GPIO, 6x PWM
Applications
  • Industrial IoT (IIoT) and automation systems
  • AI-driven Edge computing solutions
  • Data acquisition
  • Smart city HMI
 
  • EV charging systems
  • Medical devices and wearables
  • Automotive and CAN-based applications

ROM DK2820 Arm® Development Kit

ObrazManufacturer Part NumberOpisTypProcesor rdzeniaDostępna ilość CenaWyświetl szczegóły
DEV KITROM-DK2820-F1A1EDEV KITMPUARM® Cortex®-A55, Cortex®-M331 - Immediate$1,516.08Wyświetl szczegóły
Published: 2025-08-08