IDAQ-87x Quarter-Bridge Module

Advantech modules offer high-precision 24-bit resolution for accurate data acquisition

Image of Advantech IDAQ-87x Quarter-Bridge ModuleThe Advantech IDAQ-873 and IDAQ-871 modules offer high-precision 24-bit resolution for accurate data acquisition, tailored to meet diverse bridge input needs across industrial applications. With flexible configurations, digital filtering for enhanced SNR, and multi-module synchronization, these devices streamline complex data measurement setups.

Features

  • High-resolution data acquisition: 24-bit resolution ensures exceptional accuracy in capturing fine data details
  • Flexible bridge support:
    • IDAQ-873: eight channels, 25.6kS/s, dedicated to quarter-bridge inputs
    • IDAQ-871: four channels, 25.6kS/s, supporting full, half, and quarter-bridge inputs
  • Digital filtering: Built-in digital filter enhances signal-to-noise ratio for superior measurement clarity
  • Advanced triggering options: multiple trigger modes enable adaptable acquisition timing based on specific application requirements
  • Seamless module synchronization: sync with other iDAQ modules for expanded, multi-module configurations
  • Software configurable: enables flexible bridge completion for streamlined setup and control across varying configurations
Applications
  • Structural health monitoring
  • Industrial process monitoring
  • Automotive and aerospace testing
  • Laboratory and research analysis
  • Load and strain measurement

IDAQ-87x Quarter-Bridge Module

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
8-ch, 120Ohm Quarter-bridgeIDAQ-873-A8-ch, 120Ohm Quarter-bridge3 - Immediate
1 - Factory Stock
$4,871.67Wyświetl szczegóły
4-ch, 24-bit, 25.6kS/s, BridgeIDAQ-871-A4-ch, 24-bit, 25.6kS/s, Bridge3 - Immediate$4,134.32Wyświetl szczegóły
Published: 2024-11-19