Silicon Photodiode, Transimpedance Amplifier Hybrid

Advanced Photonix's detector-amplifier hybrids are highly resistant to external noise with various gains and bandwidths in a compact package

Image of Advanced Photonix Silicon Photodiode, Transimpedance Amplifier HybridAdvanced Photonix's silicon photodiodes in these series are coupled with a low-noise preamplifier chip in the same package. This integrated configuration enables highly resistant devices to external noise in a compact package. These devices can also support a built-in thermoelectric cooler (TEC) to reduce the dark current and noise further, enhancing performance. The transimpedance amplifiers selected for this series are low noise and low drift, with the capability of supporting a variety of gains and bandwidths operating from DC level to several MHz in either unbiased configuration for low-speed, low-drift applications, or biased for faster response time. The devices can be modified by adding a bandpass optical filter, integrating additional chip components inside the same package, using different op amps, photodetectors, and modified packaging.

Detector Amplifier Hybrids

ObrazManufacturer Part NumberOpisDostępna ilość Cena
SENSOR PHOTODIODE TO5100-41-21-231SENSOR PHOTODIODE TO570 - Immediate$916.73Wyświetl szczegóły
SENSOR PHOTODIODE 940NM TO5112-43-11-221SENSOR PHOTODIODE 940NM TO512 - Immediate$383.90Wyświetl szczegóły
SENSOR PHOTODIODE BLUE TO5112-45-11-221SENSOR PHOTODIODE BLUE TO50 - Immediate$397.91Wyświetl szczegóły
SENSOR PHOTODIODE TO5112-42-11-221SENSOR PHOTODIODE TO50 - Immediate$415.84Wyświetl szczegóły
SENSOR PHOTODIODE BLUE TO5100-42-22-231SENSOR PHOTODIODE BLUE TO50 - Immediate$579.24Wyświetl szczegóły
SENSOR PHOTODIODE UV TO5100-43-23-232SENSOR PHOTODIODE UV TO50 - Immediate$579.24Wyświetl szczegóły
SENSOR PHOTODIOD 940NM 11.3MMDIA444-42-22-261SENSOR PHOTODIOD 940NM 11.3MMDIA0 - Immediate$2,564.53Wyświetl szczegóły
SENSOR PHOTODIO 940NM 11.3MM DIA444-43-23-262SENSOR PHOTODIO 940NM 11.3MM DIA0 - Immediate$2,772.94Wyświetl szczegóły
SENSOR PHOTODIODE 940NM444-41-21-261SENSOR PHOTODIODE 940NM0 - Immediate$3,232.48Wyświetl szczegóły

Detector Amplifier Hybrids without Internal Feedback Resistors

ObrazManufacturer Part NumberOpisDostępna ilość Cena
SENSOR PHOTODIODE TO5100-41-21-231SENSOR PHOTODIODE TO570 - Immediate$916.73Wyświetl szczegóły
SENSOR PHOTODIODE BLUE TO5100-42-22-231SENSOR PHOTODIODE BLUE TO50 - Immediate$579.24Wyświetl szczegóły
Published: 2012-08-09