SIM (Subscriber Identification Module) Card Connectors

Adam Tech offers its SIM card connector series to meet the integral need for SIM cards in mobile applications

Image of Adam Tech's SIM (Subscriber Identification Module) Card ConnectorsAdam Tech’s SIM card connector series consists of a wide offering of SIM, Micro SIM, and Nano SIM card connectors. These reliable, low profile connectors provide the necessary gateway between SIM cards and mobile devices. They are available in a variety of insertion and removal methods including hinged cover, push-in/pull-out, and push-in/push-out.

Features
  • Compatible with any SIM card size
  • Multiple styles
  • Variety of insertion, removal methods
  • High-temperature thermoplastic insulator, UL 94 V-0
  • Insulation resistance: 1,000 Mohms minimum
  • Operating temperature between -40°C and +85°C
  • Tape and reel packaging
  • RoHS compliant
Applications
  • Mobile phones
  • Satellite phones
  • Smart watches
  • Cameras
  • Tablets
  • Personal computers

SIM Cards

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CONN SIM CARD R/A SMDSCC-Q1-06-G-SMT-T/RCONN SIM CARD R/A SMD11021 - Immediate$5.94Wyświetl szczegóły
CONN SIM CARD R/A SMDSCC-K-06-SGM-SMT-B-T/RCONN SIM CARD R/A SMD0 - Immediate$4.85Wyświetl szczegóły
CONN SIM CARD R/A SMDSCC-A3-08-SG-HC-T/RCONN SIM CARD R/A SMD387 - Immediate$5.87Wyświetl szczegóły

Micro SIM Cards

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CONN MICRO SIM CARD R/A SMDMSCCP-D-08-SG-SW-T/RCONN MICRO SIM CARD R/A SMD9553 - Immediate$9.94Wyświetl szczegóły
CONN MICRO SIM CARD R/A SMDMSCCP-D-06-SG-SW-T/RCONN MICRO SIM CARD R/A SMD9909 - Immediate$11.04Wyświetl szczegóły
CONN MICRO SIM CARD R/A SMDMSCCP-A1-06-SG-SW-T/RCONN MICRO SIM CARD R/A SMD3136 - Immediate$9.76Wyświetl szczegóły

Nano SIM Cards

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CONN NANO SIM CARD R/A SMDNSCC-A2-06-G-SMT-T/RCONN NANO SIM CARD R/A SMD2245 - Immediate$6.05Wyświetl szczegóły
CONN NANO SIM CARD R/A SMDNSCCP-D-06-G-SMT-SW-T/RCONN NANO SIM CARD R/A SMD5061 - Immediate$9.76Wyświetl szczegóły
CONN NANO SIM CARD R/A SMDNSCC-C-06-G-SMT-SW-T/RCONN NANO SIM CARD R/A SMD1480 - Immediate$13.90Wyświetl szczegóły
Published: 2020-06-17