Power Adapters
Adam Tech's power adapters offer a wide variety of options for device connection, output compatibility, and plug-in orientation
Adam Tech’s power adapters provide an external power supply to devices requiring a power source, are powered by batteries, or both. The adapter is plugged into an AC outlet and converts that power to DC. Typical applications include laptops and mobile phones. Adam Tech adapters feature various connectors, including NEMA AC plugs, DC plugs, USB Type-A sockets, USB Type-C® sockets, and IEC sockets. Voltage ratings range from 5 V to 48 V and current ratings range from 0.67 A to 5 A.
- Multiple adapters: NEMA AC plug to DC plug, NEMA AC plug to USB Type-A socket, NEMA AC plug to USB Type-C socket, and IEC socket to DC plug power supplies
- Voltage: 5 V to 48 V
- Current rating: 0.67 A to 5 A
- UL Listed
- RoHS compliant
- Provide power to devices (desktop computers, laptops, and others)
- Charge device batteries (laptops, tablets, mobile phones, and others)
Power Adapters
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | PA-001 | AC/DC WALL MOUNT ADAPTER 5V | 480 - Immediate | $31.25 | Wyświetl szczegóły |
![]() | ![]() | PA-002 | AC/DC WALL MOUNT ADAPTER 9V | 706 - Immediate | $36.10 | Wyświetl szczegóły |
![]() | ![]() | PA-003 | AC/DC WALL MOUNT ADAPTER 12V | 79 - Immediate | $55.87 | Wyświetl szczegóły |
![]() | ![]() | PA-004 | AC/DC WALL MOUNT ADAPTER 12V | 83 - Immediate | $38.04 | Wyświetl szczegóły |
![]() | ![]() | PA-005 | AC/DC WALL MOUNT ADAPTER 5V | 55 - Immediate | $48.09 | Wyświetl szczegóły |
![]() | ![]() | PA-006 | AC/DC WALL MOUNT ADAPTER 48V | 69 - Immediate | $149.56 | Wyświetl szczegóły |
![]() | ![]() | PA-007-1 | AC/DC WALL MOUNT ADAPTER 9V | 88 - Immediate | $69.33 | Wyświetl szczegóły |
![]() | ![]() | PA-008-1 | AC/DC WALL MOUNT ADAPTER 24V | 73 - Immediate | $69.33 | Wyświetl szczegóły |
![]() | ![]() | PA-009-1 | AC/DC WALL MOUNT ADAPTER 12V | 98 - Immediate | $54.77 | Wyświetl szczegóły |
![]() | ![]() | PA-010 | AC/DC WALL MOUNT ADAPTER 5V | 731 - Immediate | $54.18 | Wyświetl szczegóły |
![]() | ![]() | PA-011 | AC/DC WALL MOUNT ADAPTER 12V | 19 - Immediate | $118.12 | Wyświetl szczegóły |
![]() | ![]() | PA-012 | AC/DC WALL MOUNT ADAPTER 5V | 504 - Immediate | $55.17 | Wyświetl szczegóły |
![]() | ![]() | PA-013 | AC/DC WALL MOUNT ADAPTER 12V | 951 - Immediate | $41.42 | Wyświetl szczegóły |
![]() | ![]() | PA-014 | AC/DC WALL MNT ADAPTER 5V/9V/12V | 522 - Immediate | $77.62 | Wyświetl szczegóły |