ASCODV Series Continuous Voltage SPXOs
Abracon’s small package size continuous voltage crystal oscillators are ideal for portable and wearable applications
The ASCODV series is Abracon’s smallest simple package crystal oscillator with a frequency range of 1.25 MHz to 50 MHz. This product's package size uses the industry standard sizing, 1.2 mm x 1.6 mm, making it ideal for compact designs with little real estate on its circuit board. The ASCODV is designed to have low power consumption to support battery-powered applications like consumer electronics and telecommunications equipment. These continuous voltage oscillators are hermetically seam-sealed to provide reliability and offer a long lifespan in a wide range of applications.
- Frequency range: 1.25 MHz to 50 MHz
- Operating temperature range: -40°C to +85°C
- Frequency stability: +25 ppm
- Supply voltage: 1.6 V to 3.63 V
- Package size: 1.2 mm x 1.6 mm
- Telecommunications equipment
- Consumer electronics
- Industrial equipment
- Portable and wearable electronics
ASCODV Series Continuous Voltage SPXOs
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASCODV-24.000MHZ-LR-T3 | OSC XO 24.000MHZ CMOS SMD | 4154 - Immediate | $7.12 | Wyświetl szczegóły |
![]() | ![]() | ASCODV-12.000MHZ-LR-T3 | OSC XO 12.000MHZ CMOS SMD | 2410 - Immediate | $7.12 | Wyświetl szczegóły |
![]() | ![]() | ASCODV-25.000MHZ-LR-T3 | OSC XO 25.000MHZ CMOS SMD | 8645 - Immediate | $7.12 | Wyświetl szczegóły |