1422 Series 25G SFP28 Direct Attach Copper Cable Assemblies

The 3M™ 1422 series passive copper cable assemblies for SFP28 applications are cost-effective I/O solutions offering excellent routability, low power, and latency

Image of 3M's 1422 Series 25G SFP28 Direct Attach Copper Cable AssembliesThe 3M 25G SFP28 direct attach copper cable assemblies, 1422 series, are passive copper cable assemblies which utilize 3M Twin Axial Cable technology. They create a highly-flexible, foldable, high-performance solution with bandwidths up to 25 Gbps to connect servers, switches, storage, and other high-speed equipment. 3M’s SFP28 cable assemblies (1422 series) deliver data bandwidth up to 25 Gbps (1 Gbps x 25 Gbps per channel) for lengths up to 2 meters with 30 AWG and from 2 meters to 4 meters with 26 AWG.

These assemblies are designed to meet industry standard protocols defined in IEEE 802.3by, SFF-8431, and 25G Ethernet. Additionally, these assemblies have been tested at the Open Networking Systems Interoperability PlugFest (UNH-IOL). These cable assemblies are typically used in data center network applications or high-performance computing applications that require higher bandwidths.

3M passive copper cable assemblies for SFP28 applications are cost-effective I/O solutions offering excellent routability, low power, and low latency. They feature a foldable, flexible, thin cable that allows for tight bends at the connector and stacking of cables for smaller bundles.

Features and Benefits
  • Improved rack cable management
  • Improved serviceability with light, flexible cables
  • Efficient routing of cable with right bends and folds
  • Require less space in front of the port, allowing rack door to close
  • Stackability creates tighter cable bundles to help minimize airflow obstructions
Applications
  • Server-to-server
  • Switch-to-switch
  • Switch-to-server
  • Server-to-storage

1422 Series 25G SFP28 Direct Attach Copper Cable Assemblies

ObrazManufacturer Part NumberOpisKolorDostępna ilość CenaWyświetl szczegóły
25G SFP28 CABLE ASSY1422-P35-07-1.0025G SFP28 CABLE ASSY-124 - Immediate$206.49Wyświetl szczegóły
3M BALL MARKER 1422-XR/ID, 5 FT1422-XR/ID3M BALL MARKER 1422-XR/ID, 5 FT0 - Immediate$162.38Wyświetl szczegóły
3M BALL MARKER 1422 CE-XR/ID/CE,1422CE-XR/ID3M BALL MARKER 1422 CE-XR/ID/CE,0 - Immediate$162.38Wyświetl szczegóły
25G SFP28 CABLE ASSY1422-P40-07-3.0025G SFP28 CABLE ASSY-0 - Immediate$185.94Wyświetl szczegóły
CABLE SFP28 M-M 500MM1422-P24-07-0.50CABLE SFP28 M-M 500MMCzarne0 - ImmediateSee Page for PricingWyświetl szczegóły
CABLE SFP28 M-M 2M1422-P24-07-2.00CABLE SFP28 M-M 2MCzarne0 - ImmediateSee Page for PricingWyświetl szczegóły
CABLE SFP28 M-M 3M1422-P34-07-3.00CABLE SFP28 M-M 3MCzarne0 - ImmediateSee Page for PricingWyświetl szczegóły
CABLE SFP28 M-M 1M1422-P24-07-1.00CABLE SFP28 M-M 1MCzarne0 - ImmediateSee Page for PricingWyświetl szczegóły
CABLE SFP28 M-M 2M1422-P34-07-2.00CABLE SFP28 M-M 2MCzarne0 - ImmediateSee Page for PricingWyświetl szczegóły
CABLE SFP28 M-M 4M1422-P34-07-4.00CABLE SFP28 M-M 4MCzarne0 - ImmediateSee Page for PricingWyświetl szczegóły
Published: 2018-11-15