RF Inductors

Würth Elektronik offers its WE-KI, WE-RFI, WE-RFH, WE-MK, WE-TCI, and WE-CAIR series of ceramic and ferrite RF inductors

Image of Wurth Electronics' RF InductorsThe inductance of Würth Elektronik RF inductors can be characterized over a wide frequency range. The characterization of performance is necessary for application like RF filters, VCO’s, phase shifters and delay networks. Furthermore, RF inductors can be implemented to reduce RF signals in certain circuit paths. There are many characteristics that you have to pay attention to when selecting components for RF applications because there are no ideal components and RF inductors are no exception. Because of these parasitic effects, the characteristics of the inductor are influenced by losses and frequency dependency. The self-resonance frequency (SRF) is one parameter which determines the bandwidth and therefore the frequency behavior. The SRF is defined by various construction technology and the frequency dependency of parasitic capacitance of the land pattern. Above the SRF the inductor cannot be implemented as an inductor because of the predominance of the parasitic capacitive characteristics.

Würth Elektronik offers RF products in two types: ceramic and ferrite. Their ceramic inductors include wire wound, thinfilm and multilayer. Their ferrite inductors have high current standards, which are for high frequency. The different characteristics and applications are based on the several various construction technology of the inductors. The following inductors below are available from Würth Elektronik:

  • Wire Wound: Based on the wire wound technology, the inductors distinguish a high quality factor and a high current carrying capacity. A benefit to these is low DC resistance.
    • WE-KI ceramic core inductors: Offer excellent Q factor and the highest possible self-resonant frequencies up to 12.5 GHz. They are available in sizes 0402A, 0603A, 0603C, 0805A, 0805C, and 1008A.
    • WE-RFI and WE-RFH ferrite core inductors: Similar products with the exception that the WE-RFH has a higher current handling capability and is available in only one size (1008), while the WE-RFI series are available in two sizes (0805A and 1008A).
  • Multilayer: The WE-MK series meet the demand for the proceeding miniaturization and, therefore, are available in small package sizes of 0201, 0402, 0402A, 0603, and 0603A. They are thermally stable and do not show any variation in inductance over a large temperature range.
  • Thin Film: The WE-TCI series can be characterized with extreme accuracy, which results in a very tight tolerance product. Tolerances of about 2% and 1% are available upon request so it is possible to recognized precise application behavior. They are available in 0201 and 0402 sizes.
  • Air Coil: The WE-CAIR series are characterized by very high quality factors, low frequency range (Q > 100), and high termperature stability with a very high resonance frequency and a guaranteed greater rated current compared to other RF inductors. They are available in sizes 1322, 3136, 1340, 4248, and 3168.
WE-KI Wire Wound Inductors Characteristics
  • High quality
  • Inductance tolerances: 5% (2% on request)
  • High thermal stability
  • Recommended soldering: reflow
  • Operating temperature: -40°C to 125°C
  • Custom designs available upon request
Applications
  • High frequency applications
  • RF transceiver/communications
  • SAT receivers
  • Set-top boxes
  • Broadband signal transmissions
  • Bluetooth®
  • Wireless LAN
WE-RFI Wire Wound Inductors Characteristics
  • High thermal stability
  • Recommended soldering: reflow
  • Operating Temperature: -40°C to 85°C
  • Custom designs available upon request
Applications
  • Developed for RF applications
  • RFID
  • Low frequency radio applications (keyless)
WE-RFH Wire Wound Inductors Characteristics
  • High thermal stability
  • Recommended soldering: reflow
  • High inductances
  • High currents
  • Operating Temperature: -40°C to 85°C
Applications
  • Developed for RF applications
  • Perfect for telecommunication applications
WE-MK Multilayer Ceramic SMD Inductors Characteristics
  • Windings printed on ceramic substrate
  • Extremely high self-resonant frequency > 17 GHz
  • Inductive tolerance of 5%; ± 0.3 nH
  • Operating temperature: -40°C to 120°C
  • Inductance is stable over temperature
  • Recommended soldering profile: reflow/wave
Applications
  • High frequency circuits
  • Bluetooth
  • Wireless LAN
  • Filter circuits
  • Oscillators
  • Pagers
  • Laptops
  • PCMCIA-cards
WE-TCI Thin Film Chip Inductors Characteristics
  • High self-resonant frequency
  • Tight tolerances of 2% (1% on request) or ± 0.1 nH and small inductance values
  • Outstanding temperature stability
  • In high frequency circuit the inductance is very stable
  • Small inductance values
  • Recommended solder profile: reflow
  • Operating temperature: 40°C to 125°C
Applications
  • Mobile phones
  • Pagers
  • GPS products
  • Wireless LAN
  • Communication appliances
  • RF transceiver modules
WE-CAIR Air Coils Characteristics
  • Inductance values from 1.65 nH up to 120 nH
  • Very high quality factor >100
  • High self-resonant frequency
  • High currents up to 3.5 A
  • Inductance tolerances 5% and 10%
  • Pick-and-place process possible
  • Good solderability (tinned connector pins)
  • Operating temperature: -40°C to 125°C
Applications
  • Especially for RF applications
  • Ideal for high current applications
  • Broad band filters
  • RF decoupling

WE-CAIR Air Coil Inductors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 22NH 3A 4.2 MOHM SMD744912122FIXED IND 22NH 3A 4.2 MOHM SMD638 - Immediate$4.39Wyświetl szczegóły
FIXED IND 27NH 3.5A 4 MOHM SMD744912127FIXED IND 27NH 3.5A 4 MOHM SMD1131 - Immediate$4.39Wyświetl szczegóły
FIXED IND 33NH 3A 4.8 MOHM SMD744912133FIXED IND 33NH 3A 4.8 MOHM SMD649 - Immediate$4.39Wyświetl szczegóły
FIXED IND 39NH 3A 4.4 MOHM SMD744912139FIXED IND 39NH 3A 4.4 MOHM SMD1260 - Immediate$4.39Wyświetl szczegóły
FIXED IND 47NH 3A 5.6 MOHM SMD744912147FIXED IND 47NH 3A 5.6 MOHM SMD1387 - Immediate$4.39Wyświetl szczegóły

WE-KI SMD Wire-Wound Ceramic Inductors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 1.8NH 700MA 50 MOHM744761018AFIXED IND 1.8NH 700MA 50 MOHM25 - Immediate$1.50Wyświetl szczegóły
FIXED IND 10NH 700MA 130 MOHM744761110AFIXED IND 10NH 700MA 130 MOHM3402 - Immediate$1.04Wyświetl szczegóły
FIXED IND 100NH 400MA 630 MOHM744761210AFIXED IND 100NH 400MA 630 MOHM91 - Immediate$1.50Wyświetl szczegóły
FIXED IND 22NH 700MA 220 MOHM744761122AFIXED IND 22NH 700MA 220 MOHM2507 - Immediate$1.50Wyświetl szczegóły
FIXED IND 3.3NH 700MA 60 MOHM744761033AFIXED IND 3.3NH 700MA 60 MOHM5075 - Immediate$1.50Wyświetl szczegóły

WE-MK Multilayer Ceramic SMD Inductors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 27NH 600MA 700 MOHM744786121FIXED IND 27NH 600MA 700 MOHM0 - Immediate$1.96Wyświetl szczegóły
FIXED IND 1NH 400MA 100 MOHM SMD744784010AFIXED IND 1NH 400MA 100 MOHM SMD6287 - Immediate$0.68Wyświetl szczegóły
FIXED IND 1.2NH 400MA 100 MOHM744784012AFIXED IND 1.2NH 400MA 100 MOHM8045 - Immediate$0.68Wyświetl szczegóły
FIXED IND 1.5NH 300MA 100 MOHM744784015AFIXED IND 1.5NH 300MA 100 MOHM21460 - Immediate$0.68Wyświetl szczegóły
FIXED IND 1.8NH 300MA 100 MOHM744784018AFIXED IND 1.8NH 300MA 100 MOHM4798 - Immediate$0.68Wyświetl szczegóły

WE-RFH SMD Wire-Wound Ferrite Inductor

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 1UH 370MA 1.7 OHM SMD744758310AFIXED IND 1UH 370MA 1.7 OHM SMD1834 - Immediate$1.68Wyświetl szczegóły
FIXED IND 1.2UH 760MA 500 MOHM744758312AFIXED IND 1.2UH 760MA 500 MOHM0 - Immediate$1.68Wyświetl szczegóły
FIXED IND 1.5UH 630MA 750 MOHM744758315AFIXED IND 1.5UH 630MA 750 MOHM1006 - Immediate$1.68Wyświetl szczegóły
FIXED IND 1.8UH 630MA 750 MOHM744758318AFIXED IND 1.8UH 630MA 750 MOHM566 - Immediate$1.68Wyświetl szczegóły
FIXED IND 2.2UH 520MA 1.1 OHM744758322AFIXED IND 2.2UH 520MA 1.1 OHM619 - Immediate$1.68Wyświetl szczegóły
FIXED IND 2.7UH 520MA 1.1 OHM744758327AFIXED IND 2.7UH 520MA 1.1 OHM0 - Immediate$1.68Wyświetl szczegóły
FIXED IND 3.3UH 460MA 1.35 OHM744758333AFIXED IND 3.3UH 460MA 1.35 OHM701 - Immediate$1.68Wyświetl szczegóły
FIXED IND 4.7UH 400MA 1.65 OHM744758347AFIXED IND 4.7UH 400MA 1.65 OHM357 - Immediate$1.68Wyświetl szczegóły
FIXED IND 5.6UH 370MA 1.8 OHM744758356AFIXED IND 5.6UH 370MA 1.8 OHM2281 - Immediate$1.68Wyświetl szczegóły
FIXED IND 6.8UH 360MA 2 OHM SMD744758368AFIXED IND 6.8UH 360MA 2 OHM SMD3926 - Immediate$1.68Wyświetl szczegóły
FIXED IND 8.2UH 320MA 2.6 OHM744758382AFIXED IND 8.2UH 320MA 2.6 OHM1106 - Immediate$1.68Wyświetl szczegóły
FIXED IND 10UH 300MA 2.8 OHM SMD744758410AFIXED IND 10UH 300MA 2.8 OHM SMD1453 - Immediate$1.68Wyświetl szczegóły

WE-RFI SMD Wire-Wound Ferrite Inductor

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 470NH 500MA 950 MOHM744760247AFIXED IND 470NH 500MA 950 MOHM2000 - Immediate$1.68Wyświetl szczegóły
FIXED IND 560NH 450MA 1.1 OHM744760256AFIXED IND 560NH 450MA 1.1 OHM24 - Immediate$1.68Wyświetl szczegóły
FIXED IND 680NH 400MA 1.2 OHM744760268AFIXED IND 680NH 400MA 1.2 OHM0 - Immediate$1.25Wyświetl szczegóły
FIXED IND 820NH 300MA 1.5 OHM744760282AFIXED IND 820NH 300MA 1.5 OHM1430 - Immediate$1.68Wyświetl szczegóły
FIXED IND 1UH 180MA 2.13 OHM SMD744760310AFIXED IND 1UH 180MA 2.13 OHM SMD720 - Immediate$1.68Wyświetl szczegóły

WE-TCI Thin Film Chip Inductors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 1NH 700MA 100 MOHM SMD744901010FIXED IND 1NH 700MA 100 MOHM SMD11361 - Immediate$1.57Wyświetl szczegóły
FIXED IND 1.2NH 700MA 100 MOHM744901012FIXED IND 1.2NH 700MA 100 MOHM2319 - Immediate$1.57Wyświetl szczegóły
FIXED IND 1.5NH 700MA 200 MOHM744901015FIXED IND 1.5NH 700MA 200 MOHM8520 - Immediate$0.96Wyświetl szczegóły
FIXED IND 1.8NH 560MA 200 MOHM744901018FIXED IND 1.8NH 560MA 200 MOHM9238 - Immediate$1.57Wyświetl szczegóły
FIXED IND 2.2NH 440MA 300 MOHM744901022FIXED IND 2.2NH 440MA 300 MOHM11712 - Immediate$1.57Wyświetl szczegóły
FIXED IND 2.7NH 440MA 300 MOHM744901027FIXED IND 2.7NH 440MA 300 MOHM148 - Immediate$1.57Wyświetl szczegóły
FIXED IND 3.3NH 380MA 400 MOHM744901033FIXED IND 3.3NH 380MA 400 MOHM3780 - Immediate$1.57Wyświetl szczegóły
FIXED IND 3.9NH 340MA 500 MOHM744901039FIXED IND 3.9NH 340MA 500 MOHM7360 - Immediate$1.57Wyświetl szczegóły
FIXED IND 4.7NH 320MA 600 MOHM744901047FIXED IND 4.7NH 320MA 600 MOHM1829 - Immediate$1.57Wyświetl szczegóły
FIXED IND 5.6NH 280MA 700 MOHM744901056FIXED IND 5.6NH 280MA 700 MOHM0 - Immediate$1.57Wyświetl szczegóły
FIXED IND 6.8NH 260MA 900 MOHM744901068FIXED IND 6.8NH 260MA 900 MOHM2446 - Immediate$1.57Wyświetl szczegóły
FIXED IND 10NH 200MA 1.3 OHM SMD744901110FIXED IND 10NH 200MA 1.3 OHM SMD0 - Immediate$1.57Wyświetl szczegóły
Published: 2013-12-19