MSP-EXP430FR2433 LaunchPad™ Development Kit

Texas Instruments' 16 MHz MSP430FR2433 device features an MSP ULP FRAM technology based MSP430FR2433 16-bit MCU

Image of Texas Instruments' MSP430FR2433 LaunchPad™ Development Kit Texas Instruments' MSP-EXP430FR2433 LaunchPad development kit is an easy-to-use evaluation module (EVM) based on the MSP430FR2433 value line sensing microcontroller (MCU). It contains everything needed to start developing on the ultra-low-power MSP430FR2x value line sensing MCU platform, including on-board debug probe for programming, debugging, and energy measurements. The board includes two buttons and two LEDs for creating a simple user interface. It also supports using a supercapacitor (needs to be purchased and installed by the user) that acts like a rechargeable battery, enabling standalone applications without an external power supply.

The 16 MHz MSP430FR2433 device features 15.5 KB of embedded ferroelectric random access memory (FRAM), a non-volatile memory known for its ultra-low power, high endurance, and high speed write access. Combined with the 4 KB of on-chip SRAM, users have access to 15.5 KB of memory to split between their program and data as required. For example, a data logging application may require a large data memory with a relatively small program memory, so the memory may be allocated as required between program and data memory.

Features
  • ULP FRAM technology based MSP430FR2433 16-bit MCU
  • EnergyTrace++™ technology available for ultra-low-power debugging
  • 20-pin LaunchPad kit standard leveraging the BoosterPack™ ecosystem
  • On-board eZ-FET debug probe
  • Two buttons and two LEDs for user interaction
Kit Includes
  • One MSP-EXP430FR2433 LaunchPad development kit
  • One micro USB cable
  • One quick start guide

MSP-EXP430FR2433 LaunchPad Development Kit

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
LAUNCHPAD MSP430FR2433 EVAL BRDMSP-EXP430FR2433LAUNCHPAD MSP430FR2433 EVAL BRD10 - Immediate$43.98Wyświetl szczegóły

MSP430FR2433 MCU

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC MCU 16BIT 15.5KB FRAM 24VQFNMSP430FR2433IRGETIC MCU 16BIT 15.5KB FRAM 24VQFN444 - Immediate$8.25Wyświetl szczegóły
IC MCU 16BIT 15.5KB FRAM 24VQFNMSP430FR2433IRGERIC MCU 16BIT 15.5KB FRAM 24VQFN5502 - Immediate$7.08Wyświetl szczegóły
IC MCU 16BIT 15.5KB FRAM 24VQFNMSP430FR2433IRGERIC MCU 16BIT 15.5KB FRAM 24VQFN5502 - Immediate$7.08Wyświetl szczegóły
IC MCU 16BIT 15.5KB FRAM 24DSBGAMSP430FR2433IYQWRIC MCU 16BIT 15.5KB FRAM 24DSBGA8749 - Immediate$6.79Wyświetl szczegóły
IC MCU 16BIT 15.5KB FRAM 24DSBGAMSP430FR2433IYQWTIC MCU 16BIT 15.5KB FRAM 24DSBGA0 - Immediate$7.96Wyświetl szczegóły
Published: 2017-12-21