G5V-1-T90 High Temp Relays

Omron's G5V-1-T90 relays with higher ambient temperature ratings than the standard G5V-1 series relays

Image of Omron's G5V-1-T90 High Temp Relays Omron is expanding the product line-up for low signal relays under the G5V-1 product family through the introduction of its high temperature version, the G5V-1-T90. This is the same popular G5V relay but offered in a high temp package. The G5V-1-T90 features ambient temperature of -40°C to +90°C (the standard type is -40°C to +70°C), and was developed for usage in regions with hot climates. The target application is security equipment, as this industry is requesting higher temperature ratings for usage in hot regions.

Features
  • High ambient temperature: -40°C to +90°C
  • Small size
  • Standard footprint
  • Rated current: 1 A @ 24 VDC
    • Available coils: 5 VDC, 12 VDC, and 24 VDC
Applications
  • Garage doors
  • Automatic doors
  • Security equipment

G5V-1-T90 High Temp Relays

ObrazManufacturer Part NumberOpisNapięcie przełączaniaObciążenie - maks. przełączanieStyl zakończeniaDostępna ilość CenaWyświetl szczegóły
RELAY GENERAL PURPOSE SPDT 1A 5VG5V-1-T90 DC5RELAY GENERAL PURPOSE SPDT 1A 5V125V~, 60V= (maks.)125VA, 60WWtyk PC16493 - Immediate$6.16Wyświetl szczegóły
RELAY GEN PURPOSE SPDT 1A 12VG5V-1-T90 DC12RELAY GEN PURPOSE SPDT 1A 12V125V~, 60V= (maks.)125VA, 60WWtyk PC6795 - Immediate$5.76Wyświetl szczegóły
RELAY GEN PURPOSE SPDT 1A 24VG5V-1-T90 DC24RELAY GEN PURPOSE SPDT 1A 24V125V~, 60V= (maks.)125VA, 60WWtyk PC12799 - Immediate$5.25Wyświetl szczegóły
Published: 2017-06-28