PD-3501G/AC-US Desktop Power over Ethernet (PoE) Injector

Microchip Technology's compact single-port midspan solution for PoE cables

Image of Microchip Technology's PD-3501G/AC-US Desktop Power-over-Ethernet (POE) Injector The PD-3501G/AC-US from Microchip Technology is a PoE single-port midspan that offers a compact and cost-effective power solution for IP phones, WLAN access points, network cameras, and other IP terminal installations. It converts AC power to 48 VDC power is then provided over the Ethernet cable. The PD-3501G PoE midspan offers compact, affordable, and reliable power over standard Ethernet cables, leaving network infrastructure completely unaltered. With the midspan's plug-and-play installation, they are easily and cost-effectively implemented leveraging an existing Ethernet infrastructure while at the same time assuring a future proof network. The PD-3501G/AC-US is ideal for existing wired infrastructure with additional power needs.

Benefits
  • Reduce initial investment by eliminating separate data and power infrastructures
  • Increase flexibility by installing access points and surveillance cameras in the most appropriate locations
  • Optimize costs with remote shutdowns of access points when not in use
  • Improve reliability with cost-effective centralized backup power
  • Enhance safety by not using high-voltage power lines
  • Reduce maintenance costs with remote infrastructure management
  • Scale network easily and seamlessly by adding new devices as needed
Features
  • Number of ports: 1
  • PoE output: 15.4 W
  • Data rates: 10/100/1000 Mbps
  • Regulatory compliance: IEEE 802.3af (PoE), RoHS compliant, WEEE compliant, CE
  • EMI: FCC Part 15, Class B, EN 55032 Class B (emissions), EN 55024 (immunity), VCCI
  • Safety: UL/EN/IEC 60950-1 (Ed.2)
  • Compact design
Applications
  • IP telephony
  • Wi-Fi APs
  • Small cells
  • IP security cameras

PD-3501G/AC-US Desktop Power over Ethernet (POE) Injector

ObrazManufacturer Part NumberOpisNapięcie - wejścioweLiczba portówPrąd - wyjściowyDostępna ilość CenaWyświetl szczegóły
POE INJECTOR 15.4W 48V DESKTOPPD-3501G/AC-USPOE INJECTOR 15.4W 48V DESKTOP90 - 264V~1320 mA361 - Immediate$115.62Wyświetl szczegóły

Related Products

ObrazManufacturer Part NumberOpisMoc (W) - na portZgodnośćPrędkość danychDostępna ilość CenaWyświetl szczegóły
POE INJECTOR 60W 55V DESKTOPPD-9501GR/ACPOE INJECTOR 60W 55V DESKTOP60WIEEE802.3at10/100/1000Mbps0 - Immediate$443.03Wyświetl szczegóły
POE INJECTOR 30W 55V DESKTOPPD-9001GR/AT/AC-USPOE INJECTOR 30W 55V DESKTOP30WIEEE802.3at10/100/1000Mbps3500 - Immediate$199.72Wyświetl szczegóły
POE INJECTOR 60W 55V DESKTOPPD-9501GR/AC-USPOE INJECTOR 60W 55V DESKTOP60WIEEE802.3at10/100/1000Mbps785 - Immediate$427.31Wyświetl szczegóły
Published: 2020-01-02