X-PHY® AI-Embedded Cybersecure SSD

Flexxon’s X-PHY SSD card provides round-the-clock data protection without the need for ‎human intervention

Image of Flexxon X-PHY® AI-Embedded Cybersecure SSDFlexxon's X-PHY AI-embedded SSD represents a new approach to holistic data protection by performing at the hardware layer to guard user data. It proactively guards stored data with 24/7 protection against zero-day exploits and physical attacks. Once a threat is detected, the drive enters lockdown mode and alerts the user simultaneously. Only the user can unlock the drive using the X-PHY Connect Bluetooth® application or the Windows application tool.

Designed with a holistic set of security features, the X-PHY serves as a user’s last line of defense – standing between stored data and intruders. The intelligent and self-learning SSD provides real-time monitoring and detection against known and unknown threats, springing into action without the need for human decision-making. It also ensures protection against physical intrusions like thermal attacks and physical drive removal attempts. Users can review event records stored within the SSD firmware for forensic purposes to provide a clear picture of activity within the drive.

The X-PHY features easy plug-and-play integration, making it a light-touch and fuss-free addition to user data security.

Features
  • SSD: 512 GB to 1 TB
  • AI in low-level programming
  • Real-time security monitoring
  • Physical protection
  • Firmware digital signature
Applications
  • Medical applications
  • Business and financial applications
  • Legal consultation
  • PoS systems
  • IT sector
Updated: 2025-06-09

X-PHY SSD

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SSD 512GB M.2 MODULE NAND NVMEFCSO512GBC-XA00SSD 512GB M.2 MODULE NAND NVME22 - Immediate$1,285.70Wyświetl szczegóły
Published: 2021-10-28