TL3305 Series Ultraminiature SMT Tact Switch

E-Switch announces the TL3305 series ultraminiature SMT tact switch for use with wearable technology, telecommunications, and many other applications

Image of E-Switch's TL3305 SeriesE-Switch announces the TL3305 series ultraminiature SMT tact switch. It offers a mere 4.5 mm x 4.5 mm package size for any application design. It has a surface-mount termination and two operating forces to choose from with operating lifecycle up to 500,000. It also offers multiple actuator lengths from 3.8 mm to 7.0 mm.

Applications include wearable technology, telecommunications, consumer electronics, audio/visual, medical devices, testing/instrumentation, and computers/peripherals.

Specifications
  • Electrical rating: 50 mA at 12 VDC
  • Electrical life: 160 gf = 500,000 cycles, 250 gf = 200,000 cycles
  • Contact resistance: 100 mΩ (max)
  • Insulation resistance: 100 MΩ (min) at 100 VDC
  • Dielectric strength: 250 VAC for 1 min.
  • Operating temperature: -20°C to 70°C
  • Storage temperature: -30°C to 80°C
  • Operating force: 160 gf, 250 gf
  • Travel: 0.20 mm
  • Contact arrangement: SPST, normally open

TL3305 Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SWITCH TACTILE SPST-NO 0.05A 12VTL3305AF260QGSWITCH TACTILE SPST-NO 0.05A 12V59516 - Immediate$0.71Wyświetl szczegóły
SWITCH TACTILE SPST-NO 0.05A 12VTL3305AF160QGSWITCH TACTILE SPST-NO 0.05A 12V37966 - Immediate$0.71Wyświetl szczegóły
SWITCH TACTILE SPST-NO 0.05A 12VTL3305BF160QGSWITCH TACTILE SPST-NO 0.05A 12V5876 - Immediate$0.71Wyświetl szczegóły
SWITCH TACTILE SPST-NO 0.05A 12VTL3305CF260QGSWITCH TACTILE SPST-NO 0.05A 12V22263 - Immediate$0.75Wyświetl szczegóły
SWITCH TACTILE SPST-NO 0.05A 12VTL3305BF260QGSWITCH TACTILE SPST-NO 0.05A 12V219381 - Immediate$0.71Wyświetl szczegóły
SWITCH TACTILE SPST-NO 0.05A 12VTL3305CF160QGSWITCH TACTILE SPST-NO 0.05A 12V5389 - Immediate$0.86Wyświetl szczegóły
TACT, 50MA, SPST-NO, SURFACE MOUTL3305CF100QGTACT, 50MA, SPST-NO, SURFACE MOU1652 - Immediate$0.79Wyświetl szczegóły
Nowości w DigiKey
SWITCHES
TL3305AF100QGSWITCHES0 - Immediate$0.41Wyświetl szczegóły
Published: 2016-01-18