TF2 Series Miniature Snap-Acting Switches

Miniature snap-acting switches from C&K are ideal for use in a variety of motor control, thermostatic, portable tool, and air conditioning applications

Image of C&K Components' TF2 Series Miniature Snap-Acting Switches C&K has introduced the TF2 series miniature snap-acting switches. Available with a broad range of operating forces and actuator styles, several terminations, and electrical ratings up to 10 A, TF2 series switches are ideal for use in a variety of motor control, thermostatic, portable tool, and air conditioning applications. TF2 conforms to IEC 61058-1 standards.

TF2 series miniature snap-acting switches are available in seven operating forces (18 g, 45 g, 75 g, 110 g, 170 g, 230 g, and 330 g), three electrical ratings (0.1 A, 6 A, and 10 A), two mounting styles (standard and metric), 15 actuator options (including: pin plungers, levers, lever rollers, simulated rollers, and simulated levers), six termination options (two quick connect, two offset quick connect, screw, and solder), and three circuitry options (single pull double throw [SPDT]; single pull single throw, normally closed [SPST NC]; and single pull single throw, normally open [SPST NO]). RoHS-compliant and designed to operate over an ambient temperature range from -40°C to +125°C, TF2 series switches feature a 10,000 life cycle at 10 A and 250 VAC.

Features/Benefits
  • Broad range of operating forces
  • Ratings up to 10 A
  • Wide variety of actuator styles
  • Quick connect terminations
Typical Applications
  • Motor controls
  • Thermostatics
  • Portable tools
  • Air conditioner

Specifications

  • Contact rating: from low level to 10 A at 125/250 VAC
  • Electrical life: 10,000 cycles at 10 A at 250 VAC
  • Insulation resistance: 1,000 MΩ min
  • Dielectric Strength: 1,500 VRMS min at sea level
  • Operating temperature: -40°F to +185°F (-40°C to +85°C)
  • Operating force: from 18 g to 330 g at actuator button available

TF2 Series

ObrazManufacturer Part NumberOpisTyp aktuatoraTyp mocowaniaDostępna ilość
SWITCH SNAP ACTION SPDT 10A 125VTF2CJK6VT1410CSWITCH SNAP ACTION SPDT 10A 125VDźwignia, symulowana rolkaMontaż na podstawie montażowej82 - ImmediateWyświetl szczegóły
SWITCH SNAP ACT SPST-NO 16A 125VTF316CJP0040YSWITCH SNAP ACT SPST-NO 16A 125VOkrągłe (popychacz kołka)Montaż na podstawie montażowej0 - ImmediateWyświetl szczegóły
Published: 2015-03-17