LC25 LED Controller

Banner Engineering's LC25 LED controller enables the operation of WLF12 pro-flexible multicolor strip lights

Image of Banner Engineering's LC25 LED ControllerBanner Engineering’s LC25 LED controller enables the operation of the WLF12 pro-flexible multicolor strip lights via common industrial methods, including discrete I/O or IO-Link. This controller allows flexibility with the power supply through 12 VDC to 30 VDC operation.

Resources

Features and Benefits
  • Provides dynamic control and advanced animations for WLF12 Pro strip lights
  • Simplifies installation with direct M12 connection to WLF12 Pro strip lights and power supplies
  • Discrete I/O or IO-Link models
  • Long-lasting, worry-free performance via IP65, IP67, and IP68 rated housings
Applications
  • Automated guided vehicles (AGVs)
  • Autonomous mobile robots (AMRs)
  • Workstation assembly guidance
  • Workstation operator guidance
  • Pick-to-light systems
  • Conveyor systems
  • Integrated indication, (the WLF12 Pro fits inside a t-slot extruded aluminum channel)

LC25 LED Controller

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CONTROLLER, 18-30VDC, IO-LINKLC25C-WLF12-KQCONTROLLER, 18-30VDC, IO-LINK304 - Immediate$439.28Wyświetl szczegóły
CONTROLLER, 10-30VDC, QDLC25C-WLF12-RGB7QCONTROLLER, 10-30VDC, QD45 - Immediate$439.28Wyświetl szczegóły
Published: 2024-01-08