LRL-27 Linear Position Sensor

Alliance Sensors' inductive sensors are long lasting and contactless

Image of Alliance Sensors' LRL-27 Linear Position SensorAlliance Sensor Group’s LRL-27 series LVIT Technology™ (linear variable inductance transducer) contactless position sensors complement the LR series devices with extended ranges up to 18 inches (450 mm) in a compact package. These sensors are designed for use in factory automation systems and a wide variety of industrial and commercial applications. Cost-effective high-end performance and excellent stroke-to-length ratios make these sensors ideal choices for practically any industrial application.

LRL-27 sensors are offered in five nominal ranges from 250 mm to 450 mm (10 inches to 18 inches). Operated from a variety of DC voltages, these sensors offer a choice of four analog outputs and include ASG’s proprietary Sen-Set™ field adjustable range scaling feature. LRL-27 products are available with either a radial exiting cable and two spherical rod eye ends with axial cable or connector terminations.

The LR series also include a smaller body version, the LR-19, for applications where a reduced body envelope is required or the LR-27 for shorter stroke lengths from 50 mm to 200 mm.

Features
  • LVIT Technology
  • Proprietary SenSet field adjustable range scaling
  • Contactless operation
  • Excellent stroke-to-length ratio
Applications
  • Packaging machinery
  • Chute/gate positions
  • Factory automation
  • Automotive testing

LRL-27 Linear Position Sensor

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SENSOR LINEAR 254MM CABLELRLE-27-250-R-00-10-ASENSOR LINEAR 254MM CABLE0 - Immediate$2,696.41Wyświetl szczegóły
SENSOR LINEAR 254MM CABLELRLI-27-250-R-00-20-ASENSOR LINEAR 254MM CABLE6 - Immediate$2,696.41Wyświetl szczegóły
SENSOR LINEAR 203.2MM CABLELRLE-27-200-R-00-10-ASENSOR LINEAR 203.2MM CABLE1 - Immediate$2,540.16Wyświetl szczegóły
SENSOR LINEAR 203.2MM CABLELRLI-27-200-R-00-20-ASENSOR LINEAR 203.2MM CABLE3 - Immediate$2,540.16Wyświetl szczegóły
SENSOR LINEAR 304.8MM CABLELRLE-27-300-R-00-10-ASENSOR LINEAR 304.8MM CABLE0 - Immediate$2,852.66Wyświetl szczegóły
SENSOR LINEAR 304.8MM CABLELRLI-27-300-R-00-20-ASENSOR LINEAR 304.8MM CABLE6 - Immediate$2,852.66Wyświetl szczegóły
SENSOR LINEAR 406.4MM CABLELRLE-27-400-R-00-10-ASENSOR LINEAR 406.4MM CABLE0 - Immediate$3,165.15Wyświetl szczegóły
SENSOR LINEAR 406.4MM CABLELRLI-27-400-R-00-20-ASENSOR LINEAR 406.4MM CABLE0 - Immediate$3,165.15Wyświetl szczegóły
SENSOR LINEAR 355.6MM CABLELRLE-27-350-R-00-10-ASENSOR LINEAR 355.6MM CABLE0 - Immediate$3,008.90Wyświetl szczegóły
SENSOR LINEAR 355.6MM CABLELRLI-27-350-R-00-20-ASENSOR LINEAR 355.6MM CABLE0 - Immediate$3,008.90Wyświetl szczegóły
SENSOR LINEAR 457.2MM CABLELRLE-27-450-R-00-10-ASENSOR LINEAR 457.2MM CABLE2 - Immediate$3,321.40Wyświetl szczegóły
SENSOR LINEAR 457.2MM CABLELRLI-27-450-R-00-20-ASENSOR LINEAR 457.2MM CABLE2 - Immediate$3,321.40Wyświetl szczegóły
Published: 2019-06-17