Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
Powering 65-90nm FPGAa and Processors Slide 4

The ADP210x is a family of highly integrated, highly optimized step-down regulators. These regulators are capable of providing up to 2A of continuous output current in a 16 pin, 4 x 4 mm LFCSP (QFN) type package. Each family member has five voltage options available and contains standard safety features such as under voltage lock-out (UVLO), cycle-by-cycle current limit, short circuit protection, and thermal protection. Additionally, the programmable soft start feature ensures upstream power sources are not exposed to high input currents, preserving system stability.

PTM Published on: 2008-01-22