Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD023A100KAB2A | |
|---|---|
DigiKey Part Number | 478-LD023A100KAB2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD023A100KAB2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD023A100KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.56mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1E100KH | KYOCERA AVX | 236 456 | 478-KGM05ACG1E100KHCT-ND | 0,36000 zł | Parametric Equivalent |
| LD023A100KAB2A\500 | KYOCERA AVX | 0 | 478-LD023A100KAB2A\500TR-ND | 4,65673 zł | Parametric Equivalent |
| 0402N100K250CT | Walsin Technology Corporation | 0 | 1292-0402N100K250CTTR-ND | 0,00977 zł | Parametric Equivalent |
| C0402C100K3GACAUTO | KEMET | 29 769 | 399-17543-1-ND | 1,18000 zł | Parametric Equivalent |
| C0402C100K3GACTU | KEMET | 32 720 | 399-C0402C100K3GACTUCT-ND | 1,11000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,54363 zł | 45 436,30 zł |
| Unit Price without VAT: | 4,54363 zł |
|---|---|
| Unit Price with VAT: | 5,58866 zł |










