0402N100K250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 29 769
Unit Price: 1,18000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 32 720
Unit Price: 1,11000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,90668 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,04798 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22 682
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9 850
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 236 041
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 4,54363 zł
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 4,65673 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,06531 zł
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 0,06850 zł
Datasheet
10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N100K250CT

DigiKey Part Number
1292-0402N100K250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N100K250CT
Description
CAP CER 10PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N100K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C100K3GACAUTOKEMET29 769399-17543-1-ND1,18000 złParametric Equivalent
C0402C100K3GACTUKEMET32 720399-C0402C100K3GACTUCT-ND1,11000 złParametric Equivalent
C0402T100K3GCL38847136KEMET0399-C0402T100K3GCL38847136TR-ND0,90668 złParametric Equivalent
C0402T100K3GCL3884TUKEMET0399-C0402T100K3GCL3884TUTR-ND1,04798 złParametric Equivalent
CC0402KRNPO8BN100YAGEO22 682311-3778-1-ND0,36000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00977 zł97,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,00977 zł
Unit Price with VAT:0,01202 zł