
C0402C100K3GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C100K3GACTUTR-ND - Tape & Reel (TR) 399-C0402C100K3GACTUCT-ND - Cut Tape (CT) 399-C0402C100K3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C100K3GACTU |
Description | CAP CER 10PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C100K3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 zł | 1,11 zł |
| 10 | 0,65000 zł | 6,50 zł |
| 50 | 0,47320 zł | 23,66 zł |
| 100 | 0,41940 zł | 41,94 zł |
| 500 | 0,32776 zł | 163,88 zł |
| 1 000 | 0,29951 zł | 299,51 zł |
| 2 500 | 0,26974 zł | 674,35 zł |
| 5 000 | 0,25183 zł | 1 259,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,23708 zł | 2 370,80 zł |
| 20 000 | 0,22494 zł | 4 498,80 zł |
| 30 000 | 0,21886 zł | 6 565,80 zł |
| 50 000 | 0,21213 zł | 10 606,50 zł |
| 70 000 | 0,20819 zł | 14 573,30 zł |
| 100 000 | 0,20440 zł | 20 440,00 zł |
| Unit Price without VAT: | 1,11000 zł |
|---|---|
| Unit Price with VAT: | 1,36530 zł |

